Varistors, MOVs

Results: 1,039
Stocking Options
Environmental Options
Media
Exclude
1,039Results
Applied FiltersRemove All

Showing
of 1,039
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Grade
Qualification
Mounting Type
Package / Case
BVRA0402-11PFR
BVRA0402-04PFR
VARISTOR 8.5V 10A 0402
Bourns Inc.
9,970
In Stock
1 : $0.12000
Cut Tape (CT)
10,000 : $0.04251
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.5 V
7 V
8.5 V
10 V
10 A
0.04J
1
270 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Surface Mount, MLCV
0402 (1005 Metric)
BVRA0402-11PFR
BVRA0402-14PFR
VARISTOR 23.25V 20A 0402
Bourns Inc.
9,900
In Stock
1 : $0.12000
Cut Tape (CT)
10,000 : $0.04251
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14 V
18 V
20 V
23.25 V
26.5 V
20 A
0.05J
1
84 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Surface Mount, MLCV
0402 (1005 Metric)
BVRA0603-14PFR
BVRA0603-04PFR
VARISTOR 8.5V 20A 0603
Bourns Inc.
3,970
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.05819
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.5 V
7 V
8.5 V
10 V
20 A
0.1J
1
580 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Surface Mount, MLCV
0603 (1608 Metric)
BVRA0603-14PFR
BVRA0603-20PFR
VARISTOR 36.5V 30A 0603
Bourns Inc.
3,970
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.05819
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
26 V
30 V
36.5 V
43 V
30 A
0.1J
1
100 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Surface Mount, MLCV
0603 (1608 Metric)
7,630
In Stock
1 : $0.20000
Cut Tape (CT)
10,000 : $0.03311
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
13 V
17.6 V
22 V
26.4 V
10 A
-
1
150 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
0402 (1005 Metric)
9,675
In Stock
1 : $0.23000
Cut Tape (CT)
10,000 : $0.03279
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
11 V
14.4 V
18 V
21.6 V
10 A
-
1
150 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
0402 (1005 Metric)
BVRA0805-11PFR
BVRA0805-20PFR
VARISTOR 34V 100A 0805
Bourns Inc.
3,962
In Stock
1 : $0.30000
Cut Tape (CT)
4,000 : $0.12474
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
26 V
30 V
34 V
38 V
100 A
0.4J
1
250 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Surface Mount, MLCV
0805 (2012 Metric)
BVRA0402-11PFR
BVRA0402-11PFR
VARISTOR 20.25V 10A 0402
Bourns Inc.
10,000
In Stock
1 : $0.34000
Cut Tape (CT)
10,000 : $0.04252
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
14 V
18 V
20.25 V
22.5 V
10 A
0.02J
1
130 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Surface Mount, MLCV
0402 (1005 Metric)
BVRA0402-11PFR
BVRA0402-06PFR
VARISTOR 13.75V 20A 0402
Bourns Inc.
10,000
In Stock
1 : $0.34000
Cut Tape (CT)
10,000 : $0.05315
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6 V
9 V
11 V
13.75 V
16.5 V
20 A
0.05J
1
160 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Surface Mount, MLCV
0402 (1005 Metric)
BVRA0402-11PFR
BVRA0402-08PFR
VARISTOR 15.75V 20A 0402
Bourns Inc.
10,000
In Stock
1 : $0.34000
Cut Tape (CT)
10,000 : $0.05315
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8 V
11 V
14 V
15.75 V
17.5 V
20 A
0.05J
1
190 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Surface Mount, MLCV
0402 (1005 Metric)
2,990
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.13221
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14 V
16 V
22 V
24.5 V
27 V
120 A
-
1
400 pF @ 1 kHz
-55°C ~ 150°C (TA)
-
Automotive
AEC-Q200
Surface Mount, MLCV
0805 (2012 Metric)
1,900
In Stock
1 : $0.38000
Cut Tape (CT)
2,000 : $0.16761
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
31 V
35.1 V
39 V
42.9 V
80 A
-
1
330 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Surface Mount, MLCV
0805 (2012 Metric)
BVRA0603-14PFR
BVRA0603-14PFR
VARISTOR 25V 30A 0603
Bourns Inc.
4,000
In Stock
1 : $0.41000
Cut Tape (CT)
4,000 : $0.07624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14 V
18 V
22 V
25 V
28 V
30 A
0.2J
1
130 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Surface Mount, MLCV
0603 (1608 Metric)
BVRA0603-14PFR
BVRA0603-17PFR
VARISTOR 33V 30A 0603
Bourns Inc.
4,000
In Stock
1 : $0.41000
Cut Tape (CT)
4,000 : $0.07624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
17 V
22 V
25 V
33 V
41 V
30 A
0.2J
1
75 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Surface Mount, MLCV
0603 (1608 Metric)
BVRA0603-14PFR
BVRA0603-06PFR
VARISTOR 13.25V 30A 0603
Bourns Inc.
3,210
In Stock
1 : $0.41000
Cut Tape (CT)
4,000 : $0.07624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6 V
9 V
11 V
13.25 V
15.5 V
30 A
0.1J
1
280 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Surface Mount, MLCV
0603 (1608 Metric)
7,880
In Stock
1 : $0.48000
Cut Tape (CT)
4,000 : $0.08990
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25 V
32 V
51.9 V
61 V
70.1 V
5 A
-
1
10 pF @ 1 kHz
-55°C ~ 150°C (TA)
-
Automotive
AEC-Q200
Surface Mount, MLCV
0603 (1608 Metric)
BVRA1206-11PFR
BVRA1206-20PFR
VARISTOR 33.5V 200A 1206
Bourns Inc.
4,000
In Stock
1 : $0.57000
Cut Tape (CT)
4,000 : $0.25183
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
26 V
29.7 V
33.5 V
37.3 V
200 A
0.7J
1
600 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Surface Mount, MLCV
1206 (3216 Metric)
BVRA1206-11PFR
BVRA1206-60PFR
VARISTOR 115V 100A 1206
Bourns Inc.
4,000
In Stock
1 : $0.57000
Cut Tape (CT)
4,000 : $0.25183
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
60 V
85 V
104 V
115 V
126 V
100 A
0.7J
1
120 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Surface Mount, MLCV
1206 (3216 Metric)
BVRA1206-11PFR
BVRA1206-25PFR
VARISTOR 40V 200A 1206
Bourns Inc.
3,990
In Stock
1 : $0.57000
Cut Tape (CT)
4,000 : $0.25183
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25 V
31 V
36 V
40 V
44 V
200 A
1J
1
650 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Surface Mount, MLCV
1206 (3216 Metric)
BVRA1206-11PFR
BVRA1206-50PFR
VARISTOR 85V 100A 1206
Bourns Inc.
3,980
In Stock
1 : $0.57000
Cut Tape (CT)
4,000 : $0.25183
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50 V
65 V
77 V
85 V
93 V
100 A
0.5J
1
250 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Surface Mount, MLCV
1206 (3216 Metric)
BVRA1206-11PFR
BVRA1206-14PFR
VARISTOR 25V 200A 1206
Bourns Inc.
3,975
In Stock
1 : $0.57000
Cut Tape (CT)
4,000 : $0.25183
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14 V
16 V
22 V
25 V
28 V
200 A
0.6J
1
900 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Surface Mount, MLCV
1206 (3216 Metric)
BVRA1206-11PFR
BVRA1206-17PFR
VARISTOR 28.5V 200A 1206
Bourns Inc.
3,950
In Stock
1 : $0.57000
Cut Tape (CT)
4,000 : $0.25183
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
17 V
22 V
25 V
28.5 V
32 V
200 A
0.3J
1
780 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Surface Mount, MLCV
1206 (3216 Metric)
BVRA1206-11PFR
BVRA1206-35PFR
VARISTOR 58V 200A 1206
Bourns Inc.
3,878
In Stock
1 : $0.57000
Cut Tape (CT)
4,000 : $0.25183
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
35 V
45 V
54 V
58 V
62 V
200 A
1.1J
1
230 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Surface Mount, MLCV
1206 (3216 Metric)
BVRA1206-11PFR
BVRA1206-11PFR
VARISTOR 20V 200A 1206
Bourns Inc.
3,750
In Stock
1 : $0.57000
Cut Tape (CT)
4,000 : $0.25183
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
14 V
18 V
20 V
22 V
200 A
0.5J
1
840 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Surface Mount, MLCV
1206 (3216 Metric)
BVRA1206-11PFR
BVRA1206-04PFR
VARISTOR 11V 200A 1206
Bourns Inc.
3,240
In Stock
1 : $0.57000
Cut Tape (CT)
4,000 : $0.25183
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.5 V
8 V
11 V
14 V
200 A
0.3J
1
2000 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Surface Mount, MLCV
1206 (3216 Metric)
Showing
of 1,039

About Varistors


A varistor, also known as a Metal Oxide Varistor (MOV), is an electronic component with a variable resistance that changes with applied voltage. This nonlinear semiconductor device functions as a protective element in electronic circuits by responding to voltage transients and surges that exceed normal operating levels. When exposed to typical circuit voltages, varistors maintain high resistance, allowing them to remain essentially invisible in the circuit. However, when voltage spikes occur, the varistor's resistance dramatically decreases, creating a low-resistance path that diverts excess energy away from sensitive components. MOVs are widely used in surge protectors, power supplies, and industrial equipment where protection from overvoltage conditions is critical, with zinc oxide (ZnO) being the most common material used in their construction.

When a varistor fails, it typically does so in one of two ways: it may fail as an open circuit after absorbing multiple surges over time that gradually degrade its structure, or more catastrophically, it may fail as a short circuit, potentially causing overheating, smoke, or even fire if not properly fused. While varistors are indeed surge protectors, they represent just one component within comprehensive surge protection systems. Other characteristics that define varistors include: 1) fast response times typically measured in nanoseconds, 2) voltage ratings that must be selected to match the circuit's normal operating conditions, 3) energy absorption capabilities measured in joules that determine how much transient energy they can safely dissipate, and 4) leakage current specifications that indicate how much current passes through the device during normal operation.