Varistors, MOVs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,585 In Stock | 1 : $0.82000 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 6 kA | 136J | 1 | 380 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 14mm | |||
56,689 In Stock | 1 : $1.26000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 10 kA | 250J | 1 | 800 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 20mm | |||
401 In Stock | 1 : $1.98000 Bulk | Bulk | Active | 625 V | 825 V | 900 V | 1 kV | 1.1 kV | 10 kA | 400J | 1 | 250 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 20mm | |||
3,273 In Stock | 1 : $0.45000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 6 kA | 110J | 1 | 450 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 14mm | |||
59,181 In Stock | 1 : $0.52000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 1.75 kA | 30J | 1 | 70 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 7mm | |||
5,078 In Stock | 1 : $0.58000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 6 kA | 125J | 1 | 400 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 14mm | |||
26,228 In Stock | 1 : $0.65000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 3.5 kA | 60J | 1 | 180 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 10mm | |||
38,997 In Stock | 1 : $0.73000 Bulk | Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 6 kA | 60J | 1 | 800 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 14mm | |||
5,731 In Stock | 1 : $0.73000 Bulk | Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 3.5 kA | 30J | 1 | 360 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 10mm | |||
2,146 In Stock | 1 : $0.80000 Bulk | Bulk | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 10 kA | 170J | 1 | 1000 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 20mm | |||
1,204 In Stock | 1 : $0.90000 Bulk | Bulk | Active | 420 V | 560 V | 612 V | 680 V | 748 V | 10 kA | 320J | 1 | 600 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 20mm | |||
3,679 In Stock | 1 : $0.91000 Bulk | Bulk | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 6 kA | 100J | 1 | 500 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 14mm | |||
1,310 In Stock | 1 : $1.09000 Bulk | Bulk | Active | 510 V | 670 V | 738 V | 820 V | 902 V | 10 kA | 365J | 1 | 350 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 20mm | |||
554 In Stock | 1 : $1.33000 Bulk | Bulk | Active | 130 V | 170 V | 184.5 V | 205 V | 225.5 V | 10 kA | 100J | 1 | 1900 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 20mm | |||
1,600 In Stock | 1 : $1.59000 Bulk | Bulk | Active | 460 V | 615 V | 675 V | 750 V | 825 V | 10 kA | 360J | 1 | 400 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 20mm | |||
2,446 In Stock | 1 : $0.30000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 1.75 kA | 28J | 1 | 80 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 7mm | |||
2,100 In Stock | 1 : $0.45000 Bulk | Bulk | Active | 140 V | 180 V | 198 V | 220 V | 242 V | 6 kA | 55J | 1 | 900 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 14mm | |||
1,821 In Stock | 1 : $0.45000 Bulk | Bulk | Active | 230 V | 300 V | 324 V | 360 V | 396 V | 6 kA | 80J | 1 | 550 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 14mm | |||
5,661 In Stock | 1 : $0.53000 Bulk | Bulk | Active | 175 V | 225 V | 243 V | 270 V | 297 V | 3.5 kA | 35J | 1 | 350 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 10mm | |||
3,071 In Stock | 1 : $0.53000 Bulk | Bulk | Active | 130 V | 170 V | 184.5 V | 205 V | 225.5 V | 3.5 kA | 25J | 1 | 450 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 10mm | |||
2,158 In Stock | 1 : $0.58000 Bulk 1,500 : $0.10993 Bulk | Bulk Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 1.75 kA | 15J | 1 | 150 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 7mm | |||
2,264 In Stock | 1 : $0.58000 Bulk | Bulk | Active | 175 V | 225 V | 243 V | 270 V | 297 V | 6 kA | 70J | 1 | 700 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 14mm | |||
1,808 In Stock | 1 : $0.58000 Bulk | Bulk | Active | 420 V | 560 V | 612 V | 680 V | 748 V | 6 kA | 160J | 1 | 300 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 14mm | |||
1,746 In Stock | 1 : $0.66000 Bulk | Bulk | Active | 460 V | 615 V | 675 V | 750 V | 825 V | 6 kA | 180J | 1 | 220 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 14mm | |||
4,936 In Stock | 1 : $0.82000 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 3.5 kA | 67J | 1 | 170 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 10mm |