Varistors, MOVs

Results: 122
Stocking Options
Environmental Options
Media
Marketplace Product
122Results
Applied FiltersRemove All

Showing
of 122
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Mounting Type
Package / Case
iTMOV20; 20mm 3-Lead
TMOV20RP175M
VARISTOR 270V 10KA DISC 20MM
Littelfuse Inc.
1,568
In Stock
1 : $3.04000
Bulk
Bulk
Active
175 V
225 V
243 V
270 V
297 V
10 kA
135J
1
1400 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 20mm 3-Lead
iTMOV20; 20mm 3-Lead
TMOV20RP275M
VARISTOR 430V 10KA DISC 20MM
Littelfuse Inc.
3,007
In Stock
1 : $2.21000
Bulk
Bulk
Active
275 V
350 V
387 V
430 V
473 V
10 kA
190J
1
900 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 20mm 3-Lead
iTMOV20; 20mm 3-Lead
TMOV20RP320M
VARISTOR 510V 10KA DISC 20MM
Littelfuse Inc.
1,484
In Stock
1 : $2.21000
Bulk
Bulk
Active
320 V
420 V
459 V
510 V
561 V
10 kA
270J
1
750 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 20mm 3-Lead
iTMOV20; 20mm 3-Lead
TMOV20RP300M
VARISTOR 470V 10KA DISC 20MM
Littelfuse Inc.
991
In Stock
1 : $3.07000
Bulk
Bulk
Active
300 V
385 V
423 V
470 V
517 V
10 kA
250J
1
800 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 20mm 3-Lead
iTMOV20; 20mm 3-Lead
TMOV20RP385M
VARISTOR 620V 10KA DISC 20MM
Littelfuse Inc.
1,382
In Stock
1 : $2.27000
Bulk
Bulk
Active
385 V
505 V
558 V
620 V
682 V
10 kA
300J
1
700 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 20mm 3-Lead
TMOV14RPxxxM
TMOV14RP300ML2B7
VARISTOR 470V 6KA DISC 14MM
Littelfuse Inc.
805
In Stock
1 : $2.46000
Bulk
Bulk
Active
300 V
385 V
423 V
470 V
517 V
6 kA
125J
1
400 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm 3-Lead
iTMOV20; 20mm 3-Lead
TMOV20RP300ML2T7
VARISTOR 470V 10KA DISC 20MM
Littelfuse Inc.
1,201
In Stock
1 : $2.48000
Cut Tape (CT)
300 : $1.51733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
300 V
385 V
423 V
470 V
517 V
10 kA
250J
1
800 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 20mm 3-Lead
iTMOV20; 20mm 3-Lead
TMOV20RP275ML2T7
VARISTOR 430V 10KA DISC 20MM
Littelfuse Inc.
765
In Stock
1 : $2.48000
Cut Tape (CT)
300 : $1.51733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
275 V
350 V
387 V
430 V
473 V
10 kA
190J
1
900 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 20mm 3-Lead
iTMOV20; 20mm 3-Lead
TMOV20RP625M
VARISTOR 1KV 10KA DISC 20MM
Littelfuse Inc.
740
In Stock
1 : $2.63000
Bulk
Bulk
Active
625 V
825 V
900 V
1 kV
1.1 kV
10 kA
400J
1
250 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 20mm 3-Lead
iTMOV20; 20mm 3-Lead
TMOV20RP250M
VARISTOR 390V 10KA DISC 20MM
Littelfuse Inc.
2,651
In Stock
1 : $2.70000
Bulk
Bulk
Active
250 V
320 V
351 V
390 V
429 V
10 kA
170J
1
1000 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 20mm 3-Lead
TMOV14RPxxxM
TMOV14RP300M
VARISTOR 470V 6KA DISC 14MM
Littelfuse Inc.
163
In Stock
1 : $2.73000
Bulk
Bulk
Active
300 V
385 V
423 V
470 V
517 V
6 kA
125J
1
400 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm 3-Lead
iTMOV20; 20mm 3-Lead
TMOV20RP420M
VARISTOR 680V 10KA DISC 20MM
Littelfuse Inc.
4,482
In Stock
1 : $2.75000
Bulk
Bulk
Active
420 V
560 V
612 V
680 V
748 V
10 kA
320J
1
600 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 20mm 3-Lead
TMOV14RPxxxM
TMOV14RP275M
VARISTOR 430V 6KA DISC 14MM
Littelfuse Inc.
1,500
In Stock
1 : $2.75000
Bulk
Bulk
Active
275 V
350 V
387 V
430 V
473 V
6 kA
110J
1
450 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm 3-Lead
TMOV14RP420M
TMOV14RP420M
VARISTOR 680V 6KA DISC 14MM
Littelfuse Inc.
1,500
In Stock
1 : $2.84000
Bulk
Bulk
Active
420 V
560 V
612 V
680 V
748 V
6 kA
160J
1
300 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm 3-Lead
iTMOV20; 20mm 3-Lead
TMOV20RP130M
VARISTOR 205V 10KA DISC 20MM
Littelfuse Inc.
1,237
In Stock
1 : $2.86000
Bulk
Bulk
Active
130 V
170 V
184.5 V
205 V
225.5 V
10 kA
100J
1
1900 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 20mm 3-Lead
iTMOV20; 20mm 3-Lead
TMOV20RP150M
VARISTOR 240V 10KA DISC 20MM
Littelfuse Inc.
1,200
In Stock
1 : $3.04000
Bulk
Bulk
Active
150 V
200 V
216 V
240 V
264 V
10 kA
120J
1
1600 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 20mm 3-Lead
iTMOV20; 20mm 3-Lead
TMOV20RP230M
VARISTOR 360V 10KA DISC 20MM
Littelfuse Inc.
1,988
In Stock
1 : $2.21000
Bulk
Bulk
Active
230 V
300 V
324 V
360 V
396 V
10 kA
160J
1
1100 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 20mm 3-Lead
TMOV14RP250M
TMOV14RP250M
VARISTOR 390V 6KA DISC 14MM
Littelfuse Inc.
1,761
In Stock
1 : $2.73000
Bulk
Bulk
Active
250 V
320 V
351 V
390 V
429 V
6 kA
100J
1
500 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm 3-Lead
iTMOV20; 20mm 3-Lead
TMOV20RP510M
VARISTOR 820V 10KA DISC 20MM
Littelfuse Inc.
1,081
In Stock
1 : $3.26000
Bulk
Bulk
Active
510 V
670 V
738 V
820 V
902 V
10 kA
325J
1
350 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 20mm 3-Lead
TMOV14RP420M
TMOV14RP420ML2T7
VARISTOR 680V 6KA DISC 14MM
Littelfuse Inc.
1,150
In Stock
1 : $2.27000
Cut Tape (CT)
400 : $1.11003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
420 V
560 V
612 V
680 V
748 V
6 kA
160J
1
300 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm 3-Lead
TMOV14RP175M
TMOV14RP175M
VARISTOR 270V 6KA DISC 14MM
Littelfuse Inc.
1,150
In Stock
1 : $2.73000
Bulk
Bulk
Active
175 V
225 V
243 V
270 V
297 V
6 kA
70J
1
700 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm 3-Lead
TMOV14RP320M
TMOV14RP320M
VARISTOR 510V 6KA DISC 14MM
Littelfuse Inc.
716
In Stock
1 : $2.73000
Bulk
Bulk
Active
320 V
420 V
459 V
510 V
561 V
6 kA
136J
1
380 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm 3-Lead
iTMOV20; 20mm 3-Lead
TMOV20RP550M
VARISTOR 910V 10KA DISC 20MM
Littelfuse Inc.
1,145
In Stock
1 : $3.26000
Bulk
Bulk
Active
550 V
715 V
819 V
910 V
1.001 kV
10 kA
360J
1
300 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 20mm 3-Lead
TMOV14RP385M
TMOV14RP385M
VARISTOR 620V 6KA DISC 14MM
Littelfuse Inc.
1,000
In Stock
500 : $0.94548
Bulk
1 : $2.84000
Bulk
Bulk
Bulk
Active
385 V
505 V
558 V
620 V
682 V
6 kA
150J
1
360 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm 3-Lead
iTMOV20; 20mm 3-Lead
TMOV20RP460M
VARISTOR 750V 10KA DISC 20MM
Littelfuse Inc.
300
In Stock
1 : $3.13000
Bulk
Bulk
Active
460 V
610 V
675 V
750 V
825 V
10 kA
360J
1
200 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 20mm 3-Lead
Showing
of 122

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.