Varistors, MOVs

Results: 522
Packaging
BulkCut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Maximum AC Volts
11 V13 V14 V17 V20 V23 V25 V30 V35 V40 V50 V60 V
Maximum DC Volts
14 V18 V22 V26 V28 V31 V38 V45 V56 V65 V85 V100 V
Varistor Voltage (Min)
16.2 V19.8 V24.3 V29.7 V32.4 V35.1 V42.3 V50.4 V61.2 V73.8 V90 V108 V
Varistor Voltage (Typ)
18 V22 V27 V27.9 V33 V36 V39 V47 V56 V68 V82 V100 V
Varistor Voltage (Max)
19.8 V24.2 V29.7 V36 V36.3 V39.6 V42.9 V51.7 V61.6 V74.8 V90.2 V110 V
Current - Surge
1.5 kA1.8 kA3 kA3.5 kA5 kA6 kA6.5 kA10 kA
Energy
4.2J5J6.5J8J10J12J13J15.5J16.2J20J23J24J
Capacitance @ Frequency
90 pF @ 1 MHz100 pF @ 1 MHz110 pF @ 1 MHz120 pF @ 1 MHz130 pF @ 1 MHz140 pF @ 1 MHz160 pF @ 1 MHz170 pF @ 1 MHz180 pF @ 1 MHz200 pF @ 1 MHz220 pF @ 1 MHz250 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)-55°C ~ 85°C (TA)
Package / Case
Disc 10mmDisc 14mmDisc 20mm
Stocking Options
Environmental Options
Media
Marketplace Product
522Results
Applied FiltersRemove All

Showing
of 522
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Mounting Type
Package / Case
HMOV Series_Disc 10mm
V10H275P
VARISTOR 430V 3.5KA DISC 10MM
Littelfuse Inc.
4,195
In Stock
1 : $0.70000
Bulk
Bulk
Active
275 V
350 V
387 V
430 V
473 V
3.5 kA
70J
1
200 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Through Hole
Disc 10mm
HMOV Series_Disc 14mm
V14H320P
VARISTOR 510V 6.5KA DISC 14MM
Littelfuse Inc.
4,824
In Stock
1 : $0.91000
Bulk
Bulk
Active
320 V
420 V
459 V
510 V
561 V
6.5 kA
150J
1
380 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Through Hole
Disc 14mm
HMOV Series_Disc 14mm
V14H385P
VARISTOR 620V 6.5KA DISC 14MM
Littelfuse Inc.
3,843
In Stock
1 : $0.91000
Bulk
Bulk
Active
385 V
505 V
558 V
620 V
682 V
6.5 kA
175J
1
360 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Through Hole
Disc 14mm
HMOV Series_Disc 14mm
V14H300P
VARISTOR 470V 6.5KA DISC 14MM
Littelfuse Inc.
1,500
In Stock
1 : $1.01000
Bulk
Bulk
Active
300 V
385 V
423 V
470 V
517 V
6.5 kA
140J
1
400 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Through Hole
Disc 14mm
HMOV Series_Disc 20mm
V20H275P
VARISTOR 430V 10KA DISC 20MM
Littelfuse Inc.
19,699
In Stock
1 : $1.18000
Bulk
Bulk
Active
275 V
350 V
387 V
430 V
473 V
10 kA
260J
1
900 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Through Hole
Disc 20mm
HMOV Series_Disc 20mm
V20H130P
VARISTOR 205V 10KA DISC 20MM
Littelfuse Inc.
1,977
In Stock
1 : $1.18000
Bulk
Bulk
Active
130 V
170 V
184.5 V
205 V
225.5 V
10 kA
145J
1
1900 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Through Hole
Disc 20mm
HMOV Series_Disc 20mm
V20H420P
VARISTOR 680V 10KA DISC 20MM
Littelfuse Inc.
1,173
In Stock
1 : $1.18000
Bulk
Bulk
Active
420 V
560 V
612 V
680 V
748 V
10 kA
330J
1
600 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Through Hole
Disc 20mm
HMOV Series_Disc 20mm
V20H550P
VARISTOR 910V 10KA DISC 20MM
Littelfuse Inc.
1,076
In Stock
1 : $1.60000
Bulk
Bulk
Active
550 V
745 V
819 V
910 V
1.001 kV
10 kA
450J
1
300 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Through Hole
Disc 20mm
HMOV Series_Disc 10mm
V10H250P
VARISTOR 390V 3.5KA DISC 10MM
Littelfuse Inc.
4,160
In Stock
1 : $0.77000
Bulk
Bulk
Active
250 V
320 V
351 V
390 V
429 V
3.5 kA
65J
1
220 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Through Hole
Disc 10mm
HMOV Series_Disc 14mm
V14H14P
VARISTOR 22V 3KA DISC 14MM
Littelfuse Inc.
1,990
In Stock
1 : $1.01000
Bulk
Bulk
Active
14 V
18 V
19.8 V
22 V
24.2 V
3 kA
10J
1
10200 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Through Hole
Disc 14mm
HMOV Series_Disc 14mm
V14H230P
VARISTOR 360V 6.5KA DISC 14MM
Littelfuse Inc.
1,116
In Stock
1 : $1.01000
Bulk
Bulk
Active
230 V
300 V
324 V
360 V
396 V
6.5 kA
105J
1
550 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Through Hole
Disc 14mm
V20H320PL3T1
V20H320PL3T1
VARISTOR 510V 10KA DISC 20MM
Littelfuse Inc.
701
In Stock
1 : $1.06000
Cut Tape (CT)
400 : $0.68890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
320 V
420 V
459 V
510 V
561 V
10 kA
320J
1
750 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Through Hole
Disc 20mm
HMOV Series_Disc 14mm
V14H510P
VARISTOR 820V 6.5KA DISC 14MM
Littelfuse Inc.
1,235
In Stock
1 : $0.91000
Bulk
Bulk
Active
510 V
670 V
738 V
820 V
902 V
6.5 kA
205J
1
200 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Through Hole
Disc 14mm
HMOV Series_Disc 20mm
V20H625P
VARISTOR 1KV 10KA DISC 20MM
Littelfuse Inc.
295
In Stock
1 : $1.12000
Bulk
Bulk
Active
625 V
825 V
900 V
1 kV
1.1 kV
10 kA
490J
1
250 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Through Hole
Disc 20mm
HMOV Series_Disc 20mm
V20H35P
VARISTOR 56V 5KA DISC 20MM
Littelfuse Inc.
1,494
In Stock
1 : $1.31000
Bulk
Bulk
Active
35 V
45 V
50.4 V
56 V
61.6 V
5 kA
115J
1
10500 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Through Hole
Disc 20mm
HMOV Series_Disc 10mm
V10H25P
VARISTOR 39V 1.5KA DISC 10MM
Littelfuse Inc.
594
In Stock
1 : $0.88000
Bulk
Bulk
Active
25 V
31 V
35.1 V
39 V
42.9 V
1.5 kA
13J
1
2900 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Through Hole
Disc 10mm
HMOV Series_Disc 20mm
V20H175P
VARISTOR 270V 10KA DISC 20MM
Littelfuse Inc.
294
In Stock
1 : $0.92000
Bulk
Bulk
Active
175 V
225 V
243 V
270 V
297 V
10 kA
180J
1
1400 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Through Hole
Disc 20mm
HMOV Series_Disc 10mm
V10H150P
VARISTOR 240V 3.5KA DISC 10MM
Littelfuse Inc.
579
In Stock
1 : $0.54000
Bulk
Bulk
Active
150 V
200 V
216 V
240 V
264 V
3.5 kA
50J
1
360 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Through Hole
Disc 10mm
HMOV Series_Disc 14mm
V14H550P
VARISTOR 910V 6.5KA DISC 14MM
Littelfuse Inc.
980
In Stock
1 : $0.74000
Bulk
Bulk
Active
550 V
745 V
819 V
910 V
1.001 kV
6.5 kA
210J
1
180 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Through Hole
Disc 14mm
HMOV Series_Disc 10mm
V10H230P
VARISTOR 360V 3.5KA DISC 10MM
Littelfuse Inc.
344
In Stock
1 : $0.77000
Bulk
Bulk
Active
230 V
300 V
324 V
360 V
595 V
3.5 kA
60J
1
250 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Through Hole
Disc 10mm
HMOV Series_Disc 20mm
V20H250P
VARISTOR 390V 10KA DISC 20MM
Littelfuse Inc.
992
In Stock
1 : $0.92000
Bulk
Bulk
Active
250 V
320 V
351 V
390 V
429 V
10 kA
240J
1
1000 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Through Hole
Disc 20mm
HMOV Series_Disc 20mm
V20H300P
VARISTOR 470V 10KA DISC 20MM
Littelfuse Inc.
880
In Stock
1 : $0.92000
Bulk
Bulk
Active
300 V
385 V
423 V
470 V
517 V
10 kA
290J
1
800 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Through Hole
Disc 20mm
HMOV Series_Disc 14mm
V14H420P
VARISTOR 680V 6.5KA DISC 14MM
Littelfuse Inc.
200
In Stock
1 : $1.01000
Bulk
Bulk
Active
420 V
560 V
612 V
680 V
748 V
6.5 kA
185J
1
300 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Through Hole
Disc 14mm
HMOV Series_Disc 14mm
V14H250P
VARISTOR 390V 6.5KA DISC 14MM
Littelfuse Inc.
599
In Stock
1 : $0.71000
Bulk
Bulk
Active
250 V
320 V
351 V
390 V
429 V
6.5 kA
115J
1
500 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Through Hole
Disc 14mm
HMOV Series_Disc 20mm
V20H320P
VARISTOR 510V 10KA DISC 20MM
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $1.31000
Bulk
Bulk
Active
320 V
420 V
459 V
510 V
561 V
10 kA
320J
1
750 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Through Hole
Disc 20mm
Showing
of 522

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.