Varistors, MOVs

Results: 80
Stocking Options
Environmental Options
Media
Exclude
80Results
Applied FiltersRemove All

Showing
of 80
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
36,080
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.18697
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
17 V
22 V
24.3 V
27 V
29.7 V
200 A
0.6J
2
650 pF @ 1 kHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q200
Surface Mount
1206 (3216 Metric)
15,794
In Stock
1 : $1.02000
Cut Tape (CT)
1,000 : $0.47991
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
35 V
45 V
50.4 V
56 V
61.6 V
500 A
4J
1
1200 pF @ 1 kHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q200
Surface Mount
1812 (4532 Metric)
2,580
In Stock
1 : $1.12000
Cut Tape (CT)
1,000 : $0.53180
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
38 V
42.3 V
47 V
51.7 V
800 A
4.2J
1
2000 pF @ 1 kHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q200
Surface Mount
1812 (4532 Metric)
229,957
In Stock
1 : $1.15000
Cut Tape (CT)
1,000 : $0.54755
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
38 V
42.3 V
47 V
51.7 V
1.2 kA
12J
1
4000 pF @ 1 MHz
-55°C ~ 125°C (TA)
Automotive
AEC-Q200
Surface Mount
2220 (5750 Metric)
5,824
In Stock
1 : $1.57000
Cut Tape (CT)
1,500 : $0.75435
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
26 V
29.7 V
33 V
36.3 V
1.2 kA
7.8J
2
7000 pF @ 1 kHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q200
Surface Mount
2220 (5750 Metric)
6,947
In Stock
1 : $1.95000
Cut Tape (CT)
1,500 : $0.95747
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
17 V
22 V
24.3 V
27 V
29.7 V
1.2 kA
7.2J
1
9000 pF @ 1 kHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q200
Surface Mount, MLCV
2220 (5750 Metric)
3,689
In Stock
1 : $1.95000
Cut Tape (CT)
1,500 : $0.95747
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14 V
18 V
19.8 V
22 V
24.2 V
1.2 kA
5.8J
1
10000 pF @ 1 kHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q200
Surface Mount, MLCV
2220 (5750 Metric)
4,465
In Stock
1 : $2.03000
Cut Tape (CT)
1,000 : $1.01699
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25 V
31 V
35.1 V
39 V
42.9 V
1.2 kA
9.6J
1
4000 pF @ 1 kHz
-55°C ~ 125°C (TA)
Automotive
AEC-Q200
Surface Mount
2220 (5750 Metric)
30,410
In Stock
1 : $0.22000
Cut Tape (CT)
4,000 : $0.08109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25 V
32 V
51.85 V
61 V
70.15 V
5 A
0.05J
1
15 pF @ 1 MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q200
Surface Mount, MLCV
0603 (1608 Metric)
159,366
In Stock
1 : $0.23000
Cut Tape (CT)
4,000 : $0.08552
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
17 V
22 V
24.3 V
27 V
29.7 V
30 A
0.2J
1
100 pF @ 1 kHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q200
Surface Mount, MLCV
0603 (1608 Metric)
25,370
In Stock
1 : $0.23000
Cut Tape (CT)
4,000 : $0.08552
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
17 V
22 V
24.38 V
32.5 V
40.63 V
30 A
0.075J
1
75 pF @ 1 MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q200
Surface Mount, MLCV
0603 (1608 Metric)
18,266
In Stock
1 : $0.23000
Cut Tape (CT)
4,000 : $0.08552
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
26 V
29.7 V
33 V
36.3 V
30 A
0.2J
1
90 pF @ 1 MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q200
Surface Mount, MLCV
0603 (1608 Metric)
9,505
In Stock
1 : $0.23000
Cut Tape (CT)
4,000 : $0.08552
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25 V
31 V
35.1 V
39 V
42.9 V
30 A
0.3J
1
90 pF @ 1 MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q200
Surface Mount, MLCV
0603 (1608 Metric)
39,604
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.13137
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25 V
31 V
35.1 V
39 V
42.9 V
80 A
0.3J
1
250 pF @ 1 kHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q200
Surface Mount, MLCV
0805 (2012 Metric)
27,696
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.14527
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25 V
31 V
35.1 V
39 V
42.9 V
80 A
0.3J
1
250 pF @ 1 kHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q200
Surface Mount, MLCV
0805 (2012 Metric)
10,245
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.14527
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
38 V
42.3 V
47 V
51.7 V
80 A
0.3J
1
200 pF @ 1 kHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q200
Surface Mount
0805 (2012 Metric)
8,485
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.14527
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
17 V
22 V
24.3 V
27 V
29.7 V
120 A
0.3J
1
400 pF @ 1 kHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q200
Surface Mount, MLCV
0805 (2012 Metric)
2,351
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.14527
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
26 V
29.7 V
33 V
36.3 V
80 A
0.3J
1
300 pF @ 1 kHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q200
Surface Mount, MLCV
0805 (2012 Metric)
13,536
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.18697
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
17 V
22 V
29.7 V
33 V
36.3 V
200 A
7J
1
600 pF @ 1 kHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q200
Surface Mount
1206 (3216 Metric)
8,026
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.18697
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14 V
16 V
20.83 V
24.5 V
28.18 V
200 A
1.5J
1
9500 pF @ 1 kHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q200
Surface Mount
1206 (3216 Metric)
5,308
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.18697
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14 V
18 V
19.8 V
22 V
24.2 V
200 A
0.5J
1
-
-
Automotive
AEC-Q200
Surface Mount
1206 (3216 Metric)
4,655
In Stock
1 : $0.45000
Cut Tape (CT)
2,000 : $0.19046
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
35 V
45 V
50.4 V
56 V
61.6 V
100 A
0.4J
1
200 pF @ 1 kHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q200
Surface Mount
1206 (3216 Metric)
4,131
In Stock
1 : $0.45000
Cut Tape (CT)
2,000 : $0.19046
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25 V
31 V
35.1 V
39 V
42.9 V
200 A
1J
-
550 pF @ 1 kHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q200
Surface Mount
1206 (3216 Metric)
2,644
In Stock
1 : $0.45000
Cut Tape (CT)
2,000 : $0.19046
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
40 V
56 V
61.2 V
68 V
74.8 V
100 A
0.5J
1
250 pF @ 1 kHz
-55°C ~ 125°C (TA)
Automotive
AEC-Q200
Surface Mount, MLCV
1206 (3216 Metric)
38,143
In Stock
1 : $0.55000
Cut Tape (CT)
2,000 : $0.23334
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25 V
31 V
35.1 V
39 V
42.9 V
300 A
1.7J
1
1500 pF @ 1 kHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q200
Surface Mount, MLCV
1210 (3225 Metric)
Showing
of 80

About Varistors


A varistor, also known as a Metal Oxide Varistor (MOV), is an electronic component with a variable resistance that changes with applied voltage. This nonlinear semiconductor device functions as a protective element in electronic circuits by responding to voltage transients and surges that exceed normal operating levels. When exposed to typical circuit voltages, varistors maintain high resistance, allowing them to remain essentially invisible in the circuit. However, when voltage spikes occur, the varistor's resistance dramatically decreases, creating a low-resistance path that diverts excess energy away from sensitive components. MOVs are widely used in surge protectors, power supplies, and industrial equipment where protection from overvoltage conditions is critical, with zinc oxide (ZnO) being the most common material used in their construction.

When a varistor fails, it typically does so in one of two ways: it may fail as an open circuit after absorbing multiple surges over time that gradually degrade its structure, or more catastrophically, it may fail as a short circuit, potentially causing overheating, smoke, or even fire if not properly fused. While varistors are indeed surge protectors, they represent just one component within comprehensive surge protection systems. Other characteristics that define varistors include: 1) fast response times typically measured in nanoseconds, 2) voltage ratings that must be selected to match the circuit's normal operating conditions, 3) energy absorption capabilities measured in joules that determine how much transient energy they can safely dissipate, and 4) leakage current specifications that indicate how much current passes through the device during normal operation.