Varistors, MOVs
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,143 In Stock | 1 : $0.89000 Cut Tape (CT) 2,000 : $0.40010 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50 V | 65 V | 73.8 V | 82 V | 90.2 V | 1.2 kA | 3J | 1 | 1200 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | Surface Mount, MLCV | 1210 (3225 Metric) | |||
18,311 In Stock | 1 : $1.97000 Cut Tape (CT) 600 : $1.00848 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50 V | 65 V | 73.8 V | 82 V | 90.2 V | 4.5 kA | 15J | 1 | 3000 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | Surface Mount | 2220 (5750 Metric) | |||
136 In Stock | 1 : $2.43000 Cut Tape (CT) 600 : $1.26762 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 5 kA | 15J | 1 | 10000 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | Surface Mount | 2220 (5750 Metric) | |||
14,401 In Stock | 1 : $0.74000 Cut Tape (CT) 3,000 : $0.32035 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 115 V | 150 V | 162 V | 180 V | 198 V | 250 A | 3.2J | 1 | 200 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 1812 (4532 Metric) | |||
1,700 In Stock | 1 : $2.25000 Cut Tape (CT) 600 : $1.16527 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 50 V | 65 V | 73.8 V | 82 V | 90.2 V | 4.5 kA | 15J | 1 | 3000 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | Surface Mount, MLCV | 2220 (5750 Metric) | |||
1,222 In Stock | 1 : $2.92000 Cut Tape (CT) 600 : $1.54447 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 6 kA | 15J | 1 | 10000 pF @ 1 MHz | -55°C ~ 125°C | - | - | Surface Mount, MLCV | 2220 (5750 Metric) | |||
0 In Stock Check Lead Time | 8,000 : $0.30951 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 75 V | 100 V | 108 V | 120 V | 132 V | 400 A | 2.5J | 1 | 320 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 1812 (4532 Metric) |