Varistors, MOVs
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,508 In Stock | 1 : $0.10000 Cut Tape (CT) 4,000 : $0.03420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 30 V | 50 V | - | - | - | - | 1 | 15 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
15,609 In Stock | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.03134 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5.6 V | 150 V | - | - | - | - | 1 | 0.9 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
12,250 In Stock | 1 : $0.12000 Cut Tape (CT) 10,000 : $0.04198 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5.6 V | 90 V | - | - | - | - | 1 | 0.6 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
10,344 In Stock | 1 : $0.13000 Cut Tape (CT) 4,000 : $0.04533 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16 V | 65 V | - | - | - | - | 1 | 5 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
75,063 In Stock | 1 : $0.12000 Cut Tape (CT) 10,000 : $0.04198 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 15 V | 23 V | - | - | - | - | 1 | 15 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
10,024 In Stock | 1 : $0.12000 Cut Tape (CT) 10,000 : $0.04198 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16 V | 65 V | - | - | - | - | 1 | 3 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
19,767 In Stock | 1 : $0.45000 Cut Tape (CT) 4,000 : $0.18183 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16 V | 22 V | - | - | - | - | 4 | 15 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 0508 (1220 Metric) | |||
5,000 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.19718 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16 V | 80 V | - | - | - | - | 4 | 5 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 0612 (1632 Metric) | |||
4,013 In Stock | 1 : $0.68000 Cut Tape (CT) 2,000 : $0.29945 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5.6 V | 52 V | - | - | - | - | 4 | 10 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 1012 (2532 Metric) | |||
956 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.19718 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 16 V | 120 V | 150 V | 180 V | 1 A | 0.03J | 4 | 5 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | Surface Mount, MLCV | 0612 (1632 Metric) |