Varistors, MOVs

Results: 18
Stocking Options
Environmental Options
Media
Exclude
18Results
Applied FiltersRemove All

Showing
of 18
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
26,218
In Stock
1 : $0.86000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
300 V
385 V
423 V
470 V
517 V
8 kA
175J
1
550 pF @ 1 kHz
-45°C ~ 105°C (TA)
-
-
Through Hole
Radial
7,751
In Stock
1 : $0.56000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
320 V
420 V
459 V
510 V
561 V
8 kA
185J
1
500 pF @ 1 kHz
-45°C ~ 105°C (TA)
-
-
Through Hole
Radial
2,562
In Stock
1 : $0.96000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
275 V
350 V
387 V
430 V
473 V
8 kA
150J
1
500 pF @ 1 kHz
-45°C ~ 105°C (TA)
-
-
Through Hole
Radial
Varistor 14mm Series
VARISTOR 620V 8KA DISC 14MM
EPCOS - TDK Electronics
2,819
In Stock
1 : $0.96000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
385 V
505 V
558 V
620 V
682 V
8 kA
225J
1
400 pF @ 1 kHz
-45°C ~ 105°C (TA)
-
-
Through Hole
Disc 14mm
2,728
In Stock
1 : $0.96000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
250 V
320 V
351 V
390 V
429 V
8 kA
140J
1
650 pF @ 1 kHz
-45°C ~ 105°C (TA)
-
-
Through Hole
Radial
2,121
In Stock
1 : $0.96000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
175 V
225 V
243 V
270 V
297 V
8 kA
100J
1
1000 pF @ 1 kHz
-45°C ~ 105°C (TA)
-
-
Through Hole
Radial
1,549
In Stock
1 : $0.96000
Bulk
-
Bulk
Active
230 V
300 V
324 V
360 V
396 V
8 kA
130J
1
700 pF @ 1 kHz
-45°C ~ 105°C (TA)
-
-
Through Hole
Radial
Varistor 14mm Series
VARISTOR 750V 8KA DISC 14MM
EPCOS - TDK Electronics
2,390
In Stock
1 : $1.13000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
460 V
615 V
675 V
750 V
825 V
8 kA
270J
1
330 pF @ 1 kHz
-45°C ~ 105°C (TA)
-
-
Through Hole
Disc 14mm
104
In Stock
1 : $0.96000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
150 V
200 V
216 V
240 V
264 V
8 kA
85J
1
1100 pF @ 1 kHz
-45°C ~ 105°C (TA)
-
-
Through Hole
Radial
0
In Stock
Check Lead Time
3,000 : $0.45366
Bulk
-
Bulk
Active
130 V
170 V
184.5 V
205 V
225.5 V
8 kA
75J
1
1300 pF @ 1 kHz
-45°C ~ 105°C (TA)
-
-
Through Hole
Radial
0
In Stock
Check Lead Time
3,000 : $0.45366
Bulk
-
Bulk
Active
140 V
180 V
198 V
220 V
242 V
8 kA
80J
1
1200 pF @ 1 kHz
-45°C ~ 105°C (TA)
-
-
Through Hole
Radial
0
In Stock
Check Lead Time
3,000 : $0.45366
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
210 V
270 V
297 V
330 V
363 V
8 kA
115J
1
750 pF @ 1 kHz
-45°C ~ 105°C (TA)
-
-
Through Hole
Radial
Varistor 14mm Series
VARISTOR 680V 8KA DISC 14MM
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
3,000 : $0.54133
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
420 V
560 V
612 V
680 V
748 V
8 kA
245J
1
360 pF @ 1 kHz
-45°C ~ 105°C (TA)
-
-
Through Hole
Disc 14mm
0
In Stock
Check Lead Time
3,000 : $0.61191
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
320 V
420 V
459 V
510 V
561 V
15 kA
255J
1
950 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
Through Hole
Radial
Varistor 14mm Series
VARISTOR 820V 6KA DISC 14MM
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
1,000 : $0.82541
Bulk
-
Bulk
Active
510 V
670 V
738 V
820 V
902 V
6 kA
240J
1
260 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
Through Hole
Disc 14mm
Varistor 14mm Series
VARISTOR 910V 6KA DISC 14MM
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
1,000 : $0.82541
Bulk
-
Bulk
Active
550 V
745 V
819 V
910 V
1.001 kV
6 kA
260J
1
245 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
Through Hole
Disc 14mm
Varistor 14mm Series
VARISTOR 1KV 6KA DISC 14MM
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
1,000 : $0.82541
Bulk
-
Bulk
Active
625 V
825 V
900 V
1 kV
1.1 kV
6 kA
290J
1
220 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
Through Hole
Disc 14mm
Varistor 14mm Series
VARISTOR 1.1KV 6KA DISC 14MM
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
1,000 : $0.82541
Bulk
-
Bulk
Active
680 V
895 V
990 V
1.1 kV
1.21 kV
6 kA
320J
1
200 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
Through Hole
Disc 14mm
Showing
of 18

About Varistors


A varistor, also known as a Metal Oxide Varistor (MOV), is an electronic component with a variable resistance that changes with applied voltage. This nonlinear semiconductor device functions as a protective element in electronic circuits by responding to voltage transients and surges that exceed normal operating levels. When exposed to typical circuit voltages, varistors maintain high resistance, allowing them to remain essentially invisible in the circuit. However, when voltage spikes occur, the varistor's resistance dramatically decreases, creating a low-resistance path that diverts excess energy away from sensitive components. MOVs are widely used in surge protectors, power supplies, and industrial equipment where protection from overvoltage conditions is critical, with zinc oxide (ZnO) being the most common material used in their construction.

When a varistor fails, it typically does so in one of two ways: it may fail as an open circuit after absorbing multiple surges over time that gradually degrade its structure, or more catastrophically, it may fail as a short circuit, potentially causing overheating, smoke, or even fire if not properly fused. While varistors are indeed surge protectors, they represent just one component within comprehensive surge protection systems. Other characteristics that define varistors include: 1) fast response times typically measured in nanoseconds, 2) voltage ratings that must be selected to match the circuit's normal operating conditions, 3) energy absorption capabilities measured in joules that determine how much transient energy they can safely dissipate, and 4) leakage current specifications that indicate how much current passes through the device during normal operation.