Varistors, MOVs

Results: 103
Stocking Options
Environmental Options
Media
Exclude
103Results
Applied FiltersRemove All

Showing
of 103
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
High E Series
VARISTOR 910V 25KA ENCASED DISC
EPCOS - TDK Electronics
199
In Stock
1 : $22.07000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
550 V
745 V
819 V
910 V
1.001 kV
25 kA
620J
1
1000 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
Chassis Mount
Encased Disc
High E Series
VARISTOR 1.2KV 25KA ENCASED DISC
EPCOS - TDK Electronics
997
In Stock
1 : $27.05000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
750 V
970 V
1.08 kV
1.2 kV
1.32 kV
25 kA
800J
1
800 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
Chassis Mount
Encased Disc
344
In Stock
1 : $28.15000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
275 V
350 V
387 V
430 V
473 V
40 kA
550J
1
2700 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
Chassis Mount
Module
B60K SERIES
VARISTOR 680V 70KA ENCASED DISC
EPCOS - TDK Electronics
132
In Stock
1 : $76.90000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
420 V
560 V
612 V
680 V
748 V
70 kA
1500J
1
4300 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
Chassis Mount
Encased Disc
B60K SERIES
VARISTOR 1.2KV 70KA ENCASED DISC
EPCOS - TDK Electronics
117
In Stock
1 : $133.00000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
750 V
970 V
1.08 kV
1.2 kV
1.32 kV
70 kA
2000J
1
2400 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
Chassis Mount
Encased Disc
B60K1000
VARISTOR 1.8KV 70KA ENCASED DISC
EPCOS - TDK Electronics
42
In Stock
1 : $133.00000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
1.1 kV
1.465 kV
1.62 kV
1.8 kV
1.98 kV
70 kA
3000J
1
1600 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
Chassis Mount
Encased Disc
130
In Stock
1 : $31.56000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
460 V
615 V
675 V
750 V
825 V
40 kA
1000J
1
1600 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
Chassis Mount
Module
B60K SERIES
VARISTOR 750V 70KA ENCASED DISC
EPCOS - TDK Electronics
46
In Stock
1 : $76.90000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
460 V
615 V
675 V
750 V
825 V
70 kA
1650J
1
3900 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
Chassis Mount
Encased Disc
B60K SERIES
VARISTOR 910V 70KA ENCASED DISC
EPCOS - TDK Electronics
44
In Stock
1 : $82.39000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
550 V
745 V
819 V
910 V
1.001 kV
70 kA
1500J
1
3300 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
Chassis Mount
Encased Disc
High E with Tags Series
VARISTOR 240V 40KA SQUARE 37.5MM
EPCOS - TDK Electronics
295
In Stock
1 : $13.14000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
150 V
200 V
216 V
240 V
264 V
40 kA
360J
1
5200 pF @ 1 kHz
-25°C ~ 85°C (TA)
-
-
Chassis Mount
Square 37.5mm, Formed Tabs
High E with Tags Series
VARISTOR 510V 40KA SQUARE 37.5MM
EPCOS - TDK Electronics
119
In Stock
1 : $13.14000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
320 V
420 V
459 V
510 V
561 V
40 kA
640J
1
2300 pF @ 1 kHz
-25°C ~ 85°C (TA)
-
-
Chassis Mount
Square 37.5mm, Formed Tabs
LS40K550QPK2
VARSTR 1.2KV 40KA SQUARE 37.5MM
EPCOS - TDK Electronics
246
In Stock
1 : $15.51000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
750 V
970 V
1.08 kV
1.2 kV
1.32 kV
40 kA
1200J
1
1000 pF @ 1 kHz
-25°C ~ 85°C (TA)
-
-
Chassis Mount
Square 37.5mm, Tabs
LS40K550QPK2
VARISTOR 910V 40KA SQUARE 37.5MM
EPCOS - TDK Electronics
234
In Stock
1 : $15.51000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
550 V
745 V
819 V
910 V
1.001 kV
40 kA
960J
1
1400 pF @ 1 kHz
-25°C ~ 85°C (TA)
-
-
Chassis Mount
Square 37.5mm, Tabs
High E Series
VARISTOR 510V 25KA ENCASED DISC
EPCOS - TDK Electronics
240
In Stock
1 : $18.65000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
320 V
420 V
459 V
510 V
561 V
25 kA
430J
1
1700 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
Chassis Mount
Encased Disc
B80K460
VARISTOR 240V 100KA ENCASED DISC
EPCOS - TDK Electronics
35
In Stock
1 : $132.96000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
150 V
200 V
216 V
240 V
264 V
100 kA
800J
1
23000 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
Chassis Mount
Encased Disc
High E with Tags Series
VARISTOR 430V 40KA SQUARE 37.5MM
EPCOS - TDK Electronics
185
In Stock
1 : $13.14000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
275 V
350 V
387 V
430 V
473 V
40 kA
550J
1
2700 pF @ 1 kHz
-25°C ~ 85°C (TA)
-
-
Chassis Mount
Square 37.5mm, Formed Tabs
B60K SERIES
VARISTOR 205V 70KA ENCASED DISC
EPCOS - TDK Electronics
32
In Stock
1 : $69.73000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
130 V
170 V
184.5 V
205 V
225.5 V
70 kA
490J
1
15000 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
Chassis Mount
Encased Disc
B72240L0271K102
VARISTOR 430V 40KA SQUARE 37.5MM
EPCOS - TDK Electronics
490
In Stock
1 : $13.14000
Box
Tariff may apply if shipping to the United States
Box
Active
275 V
350 V
387 V
430 V
473 V
40 kA
550J
1
-
-
-
-
Chassis Mount
Square 37.5mm, Tabs
B72240L0131K102
VARISTOR 360V 40KA SQUARE 37.5MM
EPCOS - TDK Electronics
116
In Stock
1 : $13.14000
Box
Tariff may apply if shipping to the United States
Box
Active
230 V
300 V
324 V
360 V
396 V
40 kA
460J
1
-
-
-
-
Chassis Mount
Square 37.5mm, Tabs
High E Series
VARISTOR 1.1KV 40KA MODULE
EPCOS - TDK Electronics
47
In Stock
1 : $33.87000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
680 V
895 V
990 V
1.1 kV
1.21 kV
40 kA
1100J
1
1100 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
Chassis Mount
Module
B80K460
VARISTOR 750V 100KA ENCASED DISC
EPCOS - TDK Electronics
8
In Stock
1 : $145.69000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
460 V
615 V
675 V
750 V
825 V
100 kA
2500J
1
7700 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
Chassis Mount
Encased Disc
B72240L0131K102
VARSTR 1.1KV 40KA SQUARE 37.5MM
EPCOS - TDK Electronics
26
In Stock
1 : $15.51000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
680 V
895 V
990 V
1.1 kV
1.21 kV
40 kA
1100J
1
-
-
-
-
Chassis Mount
Square 37.5mm, Tabs
High E Series
VARISTOR 1.1KV 25KA ENCASED DISC
EPCOS - TDK Electronics
69
In Stock
1 : $22.07000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
680 V
895 V
990 V
1.1 kV
1.21 kV
25 kA
760J
1
830 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
Chassis Mount
Encased Disc
80
In Stock
1 : $28.15000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
320 V
420 V
459 V
510 V
561 V
40 kA
640J
1
2300 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
Chassis Mount
Module
50
In Stock
1 : $28.15000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
230 V
300 V
324 V
360 V
396 V
40 kA
460J
1
5600 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
Chassis Mount
Module
Showing
of 103

About Varistors


A varistor, also known as a Metal Oxide Varistor (MOV), is an electronic component with a variable resistance that changes with applied voltage. This nonlinear semiconductor device functions as a protective element in electronic circuits by responding to voltage transients and surges that exceed normal operating levels. When exposed to typical circuit voltages, varistors maintain high resistance, allowing them to remain essentially invisible in the circuit. However, when voltage spikes occur, the varistor's resistance dramatically decreases, creating a low-resistance path that diverts excess energy away from sensitive components. MOVs are widely used in surge protectors, power supplies, and industrial equipment where protection from overvoltage conditions is critical, with zinc oxide (ZnO) being the most common material used in their construction.

When a varistor fails, it typically does so in one of two ways: it may fail as an open circuit after absorbing multiple surges over time that gradually degrade its structure, or more catastrophically, it may fail as a short circuit, potentially causing overheating, smoke, or even fire if not properly fused. While varistors are indeed surge protectors, they represent just one component within comprehensive surge protection systems. Other characteristics that define varistors include: 1) fast response times typically measured in nanoseconds, 2) voltage ratings that must be selected to match the circuit's normal operating conditions, 3) energy absorption capabilities measured in joules that determine how much transient energy they can safely dissipate, and 4) leakage current specifications that indicate how much current passes through the device during normal operation.