Varistors, MOVs

Results: 20
Stocking Options
Environmental Options
Media
Exclude
20Results
Applied FiltersRemove All

Showing
of 20
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Grade
Qualification
Mounting Type
Package / Case
B72210
VARISTOR 240V 3.5KA DISC 10MM
EPCOS - TDK Electronics
2,874
In Stock
1 : $0.37000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
150 V
200 V
216 V
240 V
264 V
3.5 kA
30J
1
430 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
-
-
Through Hole
Disc 10mm
B72214
VARISTOR 430V 6KA DISC 14MM
EPCOS - TDK Electronics
1,334
In Stock
1 : $0.47000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
275 V
350 V
387 V
430 V
473 V
6 kA
110J
1
440 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
-
-
Through Hole
Disc 14mm
B72220
VARISTOR 510V 10KA DISC 20MM
EPCOS - TDK Electronics
2,960
In Stock
1 : $0.91000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
320 V
420 V
459 V
510 V
561 V
10 kA
273J
1
720 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
-
-
Through Hole
Disc 20mm
B72214
VARISTOR 820V 5KA DISC 14MM
EPCOS - TDK Electronics
2,866
In Stock
1 : $1.03000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
510 V
670 V
738 V
820 V
902 V
5 kA
165J
1
240 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
-
-
Through Hole
Disc 14mm
B72207
VARISTOR 430V 1.75KA DISC 7MM
EPCOS - TDK Electronics
3,439
In Stock
1 : $0.24000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
275 V
350 V
387 V
430 V
473 V
1.75 kA
27.5J
1
110 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
-
-
Through Hole
Disc 7mm
B72205
VARISTOR 430V 800A DISC 5MM
EPCOS - TDK Electronics
4,425
In Stock
1 : $0.28000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
275 V
350 V
387 V
430 V
473 V
800 A
13.5J
1
60 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
-
-
Through Hole
Disc 5mm
B72210
VARISTOR 390V 3.5KA DISC 10MM
EPCOS - TDK Electronics
2,840
In Stock
1 : $1.06000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
250 V
320 V
351 V
390 V
429 V
3.5 kA
50J
1
245 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
-
-
Through Hole
Disc 10mm
VARISTOR 510V 1.75KA DISC 7MM
VARISTOR 510V 1.75KA DISC 7MM
EPCOS - TDK Electronics
12,000
In Stock
1 : $0.24000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
320 V
420 V
459 V
510 V
561 V
1.75 kA
32J
-
-
-40°C ~ 125°C (TA)
-
-
-
Through Hole
Disc 7mm
B72214
VARISTOR 510V 6KA DISC 14MM
EPCOS - TDK Electronics
469
In Stock
1 : $0.45000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
320 V
420 V
459 V
510 V
561 V
6 kA
136J
1
370 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
-
-
Through Hole
Disc 14mm
B72207
VARISTOR 240V 1.75KA DISC 7MM
EPCOS - TDK Electronics
632
In Stock
1 : $0.24000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
150 V
200 V
216 V
240 V
264 V
1.75 kA
15J
1
210 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
-
-
Through Hole
Disc 7mm
B72205
VARISTOR 240V 800A DISC 5MM
EPCOS - TDK Electronics
629
In Stock
1 : $0.27000
Bulk
-
Bulk
Active
150 V
200 V
216 V
240 V
264 V
800 A
7.5J
1
115 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
-
-
Through Hole
Disc 5mm
B72214
VARISTOR 240V 6KA DISC 14MM
EPCOS - TDK Electronics
173
In Stock
1 : $0.45000
Bulk
-
Bulk
Active
150 V
200 V
216 V
240 V
264 V
6 kA
60J
1
750 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
-
-
Through Hole
Disc 14mm
B72220
VARISTOR 240V 10KA DISC 20MM
EPCOS - TDK Electronics
38
In Stock
1 : $0.88000
Bulk
-
Bulk
Active
150 V
200 V
216 V
240 V
264 V
10 kA
120J
1
1550 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
-
-
Through Hole
Disc 20mm
B72210
VARISTOR 430V 3.5KA DISC 10MM
EPCOS - TDK Electronics
126
In Stock
1 : $0.37000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
275 V
350 V
387 V
430 V
473 V
3.5 kA
55J
1
220 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
-
-
Through Hole
Disc 10mm
B72220
VARISTOR 430V 10KA DISC 20MM
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
1 : $0.91000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
275 V
350 V
387 V
430 V
473 V
10 kA
215J
1
850 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
-
-
Through Hole
Disc 20mm
B72220
VARISTOR 820V 10KA DISC 20MM
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
1 : $1.83000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
510 V
670 V
738 V
820 V
902 V
10 kA
325J
1
460 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
-
-
Through Hole
Disc 20mm
B72210U2351K501
VARISTOR 560V 3.5KA DISC 10MM
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
3,000 : $0.35568
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
350 V
460 V
504 V
560 V
616 V
3.5 kA
67J
1
160 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
-
-
Through Hole
Disc 10mm
B72220
VARISTOR 270V 3.5KA DISC 10MM
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
3,000 : $0.36874
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
175 V
225 V
267.3 V
270 V
297 V
3.5 kA
35J
1
380 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
-
-
Through Hole
Disc 10mm
VARISTOR 1KV 5KA DISC 14MM
VARISTOR 1KV 5KA DISC 14MM
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
3,000 : $0.67280
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
625 V
825 V
900 V
1 kV
1.1 kV
5 kA
200J
1
200 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
-
-
Through Hole
Disc 14mm
VARISTOR 910V 10KA DISC 20MM
VARISTOR 910V 10KA DISC 20MM
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
1,500 : $1.20247
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
550 V
745 V
819 V
910 V
1.001 kV
10 kA
360J
1
410 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
-
-
Through Hole
Disc 20mm
Showing
of 20

About Varistors


A varistor, also known as a Metal Oxide Varistor (MOV), is an electronic component with a variable resistance that changes with applied voltage. This nonlinear semiconductor device functions as a protective element in electronic circuits by responding to voltage transients and surges that exceed normal operating levels. When exposed to typical circuit voltages, varistors maintain high resistance, allowing them to remain essentially invisible in the circuit. However, when voltage spikes occur, the varistor's resistance dramatically decreases, creating a low-resistance path that diverts excess energy away from sensitive components. MOVs are widely used in surge protectors, power supplies, and industrial equipment where protection from overvoltage conditions is critical, with zinc oxide (ZnO) being the most common material used in their construction.

When a varistor fails, it typically does so in one of two ways: it may fail as an open circuit after absorbing multiple surges over time that gradually degrade its structure, or more catastrophically, it may fail as a short circuit, potentially causing overheating, smoke, or even fire if not properly fused. While varistors are indeed surge protectors, they represent just one component within comprehensive surge protection systems. Other characteristics that define varistors include: 1) fast response times typically measured in nanoseconds, 2) voltage ratings that must be selected to match the circuit's normal operating conditions, 3) energy absorption capabilities measured in joules that determine how much transient energy they can safely dissipate, and 4) leakage current specifications that indicate how much current passes through the device during normal operation.