Varistors, MOVs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,627 In Stock | 1 : $1.62000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 10 kA | 190J | 1 | 900 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | - | - | Through Hole | Disc 20mm | |||
5,556 In Stock | 1 : $1.79000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 6 kA | 125J | 1 | 400 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | - | - | Through Hole | Disc 14mm | |||
3,134 In Stock | 1 : $2.02000 Cut Tape (CT) 400 : $1.23105 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 6 kA | 110J | 1 | 450 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | - | - | Through Hole | Disc 14mm | |||
2,749 In Stock | 1 : $2.08000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 10 kA | 250J | 1 | 800 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | - | - | Through Hole | Disc 20mm | |||
5,954 In Stock | 1 : $2.21000 Bulk | Bulk | Active | 175 V | 225 V | 243 V | 270 V | 297 V | 10 kA | 135J | 1 | 1400 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | - | - | Through Hole | Disc 20mm 3-Lead | |||
838 In Stock | 1 : $2.21000 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 10 kA | 270J | 1 | 750 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | - | - | Through Hole | Disc 20mm 3-Lead | |||
2,819 In Stock | 1 : $2.27000 Bulk | Bulk | Active | 550 V | 715 V | 819 V | 910 V | 1.001 kV | 10 kA | 360J | 1 | 300 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | - | - | Through Hole | Disc 20mm | |||
1,098 In Stock | 1 : $6.17000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 20 kA | 350J | 1 | 1250 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | - | - | Through Hole | Square 25mm, 3 Lead | |||
4,064 In Stock | 1 : $1.44000 Bulk | Bulk | Active | 385 V | 505 V | 558 V | 620 V | 682 V | 6 kA | 150J | 1 | 360 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | - | - | Through Hole | Disc 14mm | |||
5,181 In Stock | 1 : $1.79000 Bulk | Bulk | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 6 kA | 100J | 1 | 500 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | - | - | Through Hole | Disc 14mm | |||
1,000 In Stock | 1 : $1.79000 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 6 kA | 136J | 1 | 380 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | - | - | Through Hole | Disc 14mm | |||
245 In Stock | 1 : $1.79000 Bulk | Bulk | Active | 130 V | 170 V | 184.5 V | 205 V | 225.5 V | 6 kA | 50J | 1 | 1000 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | - | - | Through Hole | Disc 14mm | |||
612 In Stock | 1 : $1.85000 Bulk | Bulk | Active | 420 V | 560 V | 612 V | 680 V | 748 V | 6 kA | 160J | 1 | 300 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | - | - | Through Hole | Disc 14mm | |||
1,978 In Stock | 1 : $2.02000 Cut Tape (CT) 400 : $1.23105 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 6 kA | 125J | 1 | 400 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | - | - | Through Hole | Disc 14mm | |||
1,708 In Stock | 1 : $2.08000 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 10 kA | 270J | 1 | 750 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | - | - | Through Hole | Disc 20mm | |||
452 In Stock | 1 : $2.08000 Bulk | Bulk | Active | 200 V | 260 V | 283 V | 314 V | 345 V | 10 kA | 154J | 1 | 1250 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | - | - | Through Hole | Disc 20mm | |||
281 In Stock | 1 : $2.08000 Bulk | Bulk | Active | 140 V | 180 V | 198 V | 220 V | 242 V | 10 kA | 110J | 1 | 1750 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | - | - | Through Hole | Disc 20mm | |||
900 In Stock | 1 : $2.17000 Cut Tape (CT) 300 : $1.15050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 385 V | 505 V | 558 V | 620 V | 682 V | 10 kA | 300J | 1 | 700 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | - | - | Through Hole | Disc 20mm | |||
3,110 In Stock | 1 : $2.21000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 10 kA | 190J | 1 | 900 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | - | - | Through Hole | Disc 20mm 3-Lead | |||
11,597 In Stock | 1 : $2.31000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 6 kA | 110J | 1 | 450 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | - | - | Through Hole | Disc 14mm | |||
960 In Stock | 1 : $2.38000 Tray | Tray | Not For New Designs | 320 V | 420 V | 459 V | 510 V | 561 V | 20 kA | 445J | 1 | 750 pF @ 1 kHz | -40°C ~ 85°C (TA) | Thermally Protected | - | - | Through Hole | Radial, Box - 3 Lead | |||
1,237 In Stock | 1 : $2.63000 Bulk | Bulk | Active | 750 V | 970 V | 1.08 kV | 1.2 kV | 1.32 kV | 10 kA | 480J | 1 | 175 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | - | - | Through Hole | Disc 20mm | |||
1,101 In Stock | 1 : $3.07000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 10 kA | 250J | 1 | 800 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | - | - | Through Hole | Disc 20mm 3-Lead | |||
1,025 In Stock | 1 : $3.08000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 10 kA | 270J | 1 | - | -40°C ~ 105°C (TA) | Thermally Protected | - | - | Through Hole | Disc 20mm | |||
1,500 In Stock | 1 : $3.33000 Bulk | Bulk | Active | 625 V | 825 V | 900 V | 1 kV | 1.1 kV | 10 kA | 400J | 1 | 250 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | - | - | Through Hole | Disc 20mm |