Varistors, MOVs

Results: 43
Packaging
Cut Tape (CT)Tape & Reel (TR)
Product Status
ActiveObsolete
Maximum AC Volts
115 V130 V140 V150 V175 V200 V230 V250 V275 V300 V320 V385 V420 V
Maximum DC Volts
150 V170 V180 V200 V225 V260 V300 V320 V350 V385 V420 V505 V560 V
Varistor Voltage (Min)
162 V184.5 V198 V216 V243 V283 V324 V351 V387 V423 V459 V558 V612 V
Varistor Voltage (Typ)
180 V205 V220 V240 V270 V314 V360 V390 V430 V470 V510 V620 V680 V
Varistor Voltage (Max)
198 V225.5 V242 V264 V297 V345 V396 V429 V473 V517 V561 V682 V748 V
Current - Surge
6 kA10 kA
Energy
35J50J52J55J60J70J75J80J100J110J120J125J
Capacitance @ Frequency
300 pF @ 1 MHz360 pF @ 1 MHz380 pF @ 1 MHz400 pF @ 1 MHz450 pF @ 1 MHz500 pF @ 1 MHz550 pF @ 1 MHz600 pF @ 1 MHz630 pF @ 1 MHz700 pF @ 1 MHz750 pF @ 1 MHz800 pF @ 1 MHz
Package / Case
Disc 14mmDisc 14mm 3-LeadDisc 20mm
Stocking Options
Environmental Options
Media
Marketplace Product
43Results
Applied FiltersRemove All

Showing
of 43
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Mounting Type
Package / Case
TMOV14RP
TMOV14RP275EL2T7
VARISTOR 430V 6KA DISC 14MM
Littelfuse Inc.
3,934
In Stock
1 : $2.02000
Cut Tape (CT)
400 : $1.23105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
275 V
350 V
387 V
430 V
473 V
6 kA
110J
1
450 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm
TMOV20RP
TMOV20RP385EL2T7
VARISTOR 620V 10KA DISC 20MM
Littelfuse Inc.
900
In Stock
1 : $2.17000
Cut Tape (CT)
300 : $1.15050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
385 V
505 V
558 V
620 V
682 V
10 kA
300J
1
700 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 20mm
TMOV14RP
TMOV14RP300EL2T7
VARISTOR 470V 6KA DISC 14MM
Littelfuse Inc.
2,778
In Stock
1 : $2.02000
Cut Tape (CT)
400 : $1.23105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
300 V
385 V
423 V
470 V
517 V
6 kA
125J
1
400 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm
TMOV14RP
TMOV14RP320EL2T7
VARISTOR 510V 6KA DISC 14MM
Littelfuse Inc.
1,200
In Stock
1 : $2.02000
Cut Tape (CT)
400 : $1.23105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
320 V
420 V
459 V
510 V
561 V
6 kA
136J
1
380 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm
TMOV20RP300EL2T7
TMOV20RP300EL2T7
VARISTOR 470V 10KA DISC 20MM
Littelfuse Inc.
1,155
In Stock
1 : $2.11000
Cut Tape (CT)
300 : $1.42943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
300 V
385 V
423 V
470 V
517 V
10 kA
250J
1
800 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 20mm
TMOV20RP320EL2T7
TMOV20RP320EL2T7
VARISTOR 510V 10KA DISC 20MM
Littelfuse Inc.
137
In Stock
1 : $2.97000
Cut Tape (CT)
300 : $1.18957
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
320 V
420 V
459 V
510 V
561 V
10 kA
270J
1
750 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 20mm
TMOV20RP
TMOV20RP420EL2T7
VARISTOR 680V 10KA DISC 20MM
Littelfuse Inc.
2,372
In Stock
1 : $1.70000
Cut Tape (CT)
300 : $1.15050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
420 V
560 V
612 V
680 V
748 V
10 kA
320J
1
600 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 20mm
TMOV14RP
TMOV14RP420EL2T7
VARISTOR 680V 6KA DISC 14MM
Littelfuse Inc.
1,000
In Stock
1 : $1.88000
Cut Tape (CT)
400 : $0.99400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
420 V
560 V
612 V
680 V
748 V
6 kA
160J
1
300 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm
TMOV14RP
TMOV14RP385EL2T7
VARISTOR 620V 6KA DISC 14MM
Littelfuse Inc.
1,749
In Stock
1 : $2.09000
Cut Tape (CT)
400 : $1.27400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
385 V
505 V
558 V
620 V
682 V
6 kA
150J
1
360 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm
TMOV14RP
TMOV14RP130EL2T7
VARISTOR 205V 6KA DISC 14MM
Littelfuse Inc.
1,000
In Stock
1 : $2.02000
Cut Tape (CT)
500 : $1.07716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
130 V
170 V
184.5 V
205 V
225.5 V
6 kA
50J
1
1000 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm
MFG_TMOV14RP300EL3T7.jpg
TMOV14RP300EL3T7
THERM PROTECT VARISTOR 14MM
Littelfuse Inc.
1,200
In Stock
1 : $2.10000
Cut Tape (CT)
400 : $1.42088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
300 V
385 V
423 V
470 V
517 V
6 kA
125J
1
400 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm
TMOV20RP
TMOV20RP275EL3T7
VARISTOR 430V 10KA DISC 20MM
Littelfuse Inc.
6,000
In Stock
300 : $1.58650
Tape & Reel (TR)
Tape & Reel (TR)
Active
275 V
350 V
387 V
430 V
473 V
10 kA
190J
1
900 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 20mm
TMOV14RP
TMOV14RP200EL2T7
VARISTOR 314V 6KA DISC 14MM
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $2.66000
Cut Tape (CT)
500 : $0.98938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
200 V
260 V
283 V
314 V
345 V
6 kA
75J
1
630 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm
TMOV14RP
TMOV14R275EL2T7
VARISTOR 430V 6KA DISC 14MM
Littelfuse Inc.
0
In Stock
1,200 : $0.88163
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
275 V
350 V
387 V
430 V
473 V
6 kA
110J
1
450 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm
TMOV14RP
TMOV14R150EL2T7
VARISTOR 240V 6KA DISC 14MM
Littelfuse Inc.
0
In Stock
1,500 : $0.88163
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
150 V
200 V
216 V
240 V
264 V
6 kA
60J
1
800 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm
TMOV14RP
TMOV14RP140EL2T7
VARISTOR 220V 6KA DISC 14MM
Littelfuse Inc.
0
In Stock
Check Lead Time
1,500 : $0.89251
Tape & Reel (TR)
Tape & Reel (TR)
Active
140 V
180 V
198 V
220 V
242 V
6 kA
55J
1
900 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm
TMOV14RP
TMOV14RP175EL3T7
VARISTOR 270V 6KA DISC 14MM
Littelfuse Inc.
0
In Stock
Check Lead Time
1,500 : $0.89251
Tape & Reel (TR)
Tape & Reel (TR)
Active
175 V
225 V
243 V
270 V
297 V
6 kA
70J
1
700 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm
TMOV14RP
TMOV14RP275EL3T7
VARISTOR 430V 6KA DISC 14MM
Littelfuse Inc.
0
In Stock
Check Lead Time
1,200 : $0.89251
Tape & Reel (TR)
Tape & Reel (TR)
Active
275 V
350 V
387 V
430 V
473 V
6 kA
110J
1
450 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm
TMOV14RP
TMOV14RP320EL3T7
VARISTOR 510V 6KA DISC 14MM
Littelfuse Inc.
0
In Stock
Check Lead Time
1,200 : $0.89251
Tape & Reel (TR)
Tape & Reel (TR)
Active
320 V
420 V
459 V
510 V
561 V
6 kA
136J
1
380 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm
TMOV14RP
TMOV14RP420EL3T7
VARISTOR 680V 6KA DISC 14MM
Littelfuse Inc.
0
In Stock
Check Lead Time
1,200 : $0.92365
Tape & Reel (TR)
Tape & Reel (TR)
Active
420 V
560 V
612 V
680 V
748 V
6 kA
160J
1
300 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm
TMOV14RP
TMOV14RP385EL3T7
VARISTOR 620V 6KA DISC 14MM
Littelfuse Inc.
0
In Stock
Check Lead Time
1,200 : $0.93328
Tape & Reel (TR)
Tape & Reel (TR)
Active
385 V
505 V
558 V
620 V
682 V
6 kA
150J
1
360 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm
TMOV14RP
TMOV14RP115EL2T7
VARISTOR 180V 6KA DISC 14MM
Littelfuse Inc.
0
In Stock
Check Lead Time
1,500 : $0.99059
Tape & Reel (TR)
Tape & Reel (TR)
Active
115 V
150 V
162 V
180 V
198 V
6 kA
35J
1
1100 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm
TMOV14RP
TMOV14RP150EL2T7
VARISTOR 240V 6KA DISC 14MM
Littelfuse Inc.
0
In Stock
Check Lead Time
1,500 : $0.99059
Tape & Reel (TR)
Tape & Reel (TR)
Active
150 V
200 V
216 V
240 V
264 V
6 kA
60J
1
800 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm
TMOV14RP
TMOV14RP175EL2T7
VARISTOR 270V 6KA DISC 14MM
Littelfuse Inc.
0
In Stock
Check Lead Time
1,500 : $0.99059
Tape & Reel (TR)
Tape & Reel (TR)
Active
175 V
225 V
243 V
270 V
297 V
6 kA
70J
1
700 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm
TMOV14RP
TMOV14RP230EL2T7
VARISTOR 360V 6KA DISC 14MM
Littelfuse Inc.
0
In Stock
Check Lead Time
1,500 : $0.99059
Tape & Reel (TR)
Tape & Reel (TR)
Active
230 V
300 V
324 V
360 V
396 V
6 kA
80J
1
550 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm
Showing
of 43

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.