Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,711 In Stock | 1 : $1.79000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 6 kA | 125J | 1 | 400 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | Through Hole | Disc 14mm | |||
1,000 In Stock | 1 : $1.79000 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 6 kA | 136J | 1 | 380 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | Through Hole | Disc 14mm | |||
2,750 In Stock | 1 : $2.08000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 10 kA | 250J | 1 | 800 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | Through Hole | Disc 20mm | |||
4,064 In Stock | 1 : $1.44000 Bulk | Bulk | Active | 385 V | 505 V | 558 V | 620 V | 682 V | 6 kA | 150J | 1 | 360 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | Through Hole | Disc 14mm | |||
1,778 In Stock | 1 : $2.08000 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 10 kA | 270J | 1 | 750 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | Through Hole | Disc 20mm | |||
612 In Stock | 1 : $1.85000 Bulk | Bulk | Active | 420 V | 560 V | 612 V | 680 V | 748 V | 6 kA | 160J | 1 | 300 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | Through Hole | Disc 14mm | |||
2,602 In Stock | 1 : $2.84000 Bulk | Bulk | Active | 420 V | 560 V | 612 V | 680 V | 748 V | 10 kA | 320J | 1 | 600 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | Through Hole | Disc 20mm | |||
0 In Stock Check Lead Time | 1 : $3.00000 Bulk | Bulk | Active | 385 V | 505 V | 558 V | 620 V | 682 V | 10 kA | 300J | 1 | 700 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | Through Hole | Disc 20mm | |||
0 In Stock | 1,500 : $0.80401 Bulk | Bulk | Obsolete | 300 V | 385 V | 423 V | 470 V | 517 V | 6 kA | 125J | 1 | 400 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | Through Hole | Disc 14mm | |||
0 In Stock | 1,500 : $0.83330 Bulk | Bulk | Obsolete | 385 V | 505 V | 558 V | 620 V | 682 V | 6 kA | 150J | 1 | 360 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | Through Hole | Disc 14mm | |||
0 In Stock | 1,200 : $0.92996 Bulk | Bulk | Obsolete | 300 V | 385 V | 423 V | 470 V | 517 V | 10 kA | 250J | 1 | 800 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | Through Hole | Disc 20mm | |||
0 In Stock | 1,200 : $0.96071 Bulk | Bulk | Obsolete | 385 V | 505 V | 558 V | 620 V | 682 V | 10 kA | 300J | 1 | 700 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | Through Hole | Disc 20mm | |||
0 In Stock Check Lead Time | 1,500 : $0.99059 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 6 kA | 125J | 1 | 400 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | Through Hole | Disc 14mm | |||
0 In Stock Check Lead Time | 1,500 : $0.99059 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 6 kA | 136J | 1 | 380 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | Through Hole | Disc 14mm | |||
0 In Stock | 1,200 : $1.03101 Bulk | Bulk | Obsolete | 320 V | 420 V | 459 V | 510 V | 561 V | 10 kA | 270J | 1 | 750 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | Through Hole | Disc 20mm | |||
0 In Stock | 1,200 : $1.03833 Bulk | Bulk | Obsolete | 320 V | 420 V | 459 V | 510 V | 561 V | 10 kA | 270J | 1 | 750 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | Through Hole | Disc 20mm | |||
0 In Stock Check Lead Time | 1,500 : $1.04668 Bulk | Bulk | Active | 420 V | 560 V | 612 V | 680 V | 748 V | 6 kA | 160J | 1 | 300 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | Through Hole | Disc 14mm | |||
0 In Stock | 1,200 : $1.06323 Bulk | Bulk | Obsolete | 385 V | 505 V | 558 V | 620 V | 682 V | 10 kA | 300J | 1 | 700 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | Through Hole | Disc 20mm | |||
0 In Stock | 1,200 : $1.06323 Bulk | Bulk | Obsolete | 420 V | 560 V | 612 V | 680 V | 748 V | 10 kA | 320J | 1 | 600 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | Through Hole | Disc 20mm | |||
0 In Stock | 1,200 : $1.07055 Bulk | Bulk | Obsolete | 385 V | 505 V | 558 V | 620 V | 682 V | 10 kA | 300J | 1 | 700 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | Through Hole | Disc 20mm | |||
0 In Stock Check Lead Time | 1,200 : $1.14041 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 10 kA | 270J | 1 | 750 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | Through Hole | Disc 20mm | |||
0 In Stock Check Lead Time | 1,500 : $1.14041 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 10 kA | 250J | 1 | 800 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | Through Hole | Disc 20mm | |||
0 In Stock Check Lead Time | 1,500 : $1.16838 Bulk | Bulk | Active | 420 V | 560 V | 612 V | 680 V | 748 V | 10 kA | 320J | 1 | 600 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | Through Hole | Disc 20mm | |||
0 In Stock Check Lead Time | 1,500 : $1.19123 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 10 kA | 270J | 1 | 750 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | Through Hole | Disc 20mm |