Varistors, MOVs

Results: 336
Stocking Options
Environmental Options
Media
Exclude
336Results
Search Entry

Showing
of 336
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Grade
Qualification
Mounting Type
Package / Case
5,491
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.14419
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.5 V
8 V
13 V
18 V
30 A
0.1J
1
270 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount
0603 (1608 Metric)
23,294
In Stock
1 : $0.18000
Cut Tape (CT)
4,000 : $0.07216
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25 V
30 V
37 V
41.5 V
46 V
30 A
0.1J
1
150 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount
0603 (1608 Metric)
6,795
In Stock
1 : $0.22000
Cut Tape (CT)
10,000 : $0.08637
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.5 V
8 V
13 V
18 V
20 A
0.05J
1
270 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
0402 (1005 Metric)
7,256
In Stock
1 : $0.30000
Cut Tape (CT)
4,000 : $0.12395
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25 V
30 V
37 V
41.5 V
46 V
30 A
0.1J
1
80 pF @ 1 MHz
-55°C ~ 125°C
-
-
-
Surface Mount
0805 (2012 Metric)
1,000
In Stock
1 : $1.44000
Cut Tape (CT)
1,000 : $0.74989
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25 V
30 V
37 V
-
46 V
800 A
3.7J
1
2500 pF @ 1 kHz
-55°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
1812 (4532 Metric)
11,985
In Stock
1 : $0.18000
Cut Tape (CT)
4,000 : $0.07216
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14 V
18 V
23 V
25.5 V
28 V
30 A
0.1J
1
225 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount
0603 (1608 Metric)
4,268
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.08233
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
14 V
18 V
20 V
22 V
30 A
0.1J
1
190 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
5,499
In Stock
1 : $0.20000
Cut Tape (CT)
4,000 : $0.08131
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
21.2 V
30 V
37.8 V
42 V
46.2 V
30 A
0.1J
1
100 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
1,997
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.09986
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
150 V
200 V
216 V
240 V
264 V
160 A
-
1
140 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0806 (2016 Metric)
2,561
In Stock
1 : $0.30000
Cut Tape (CT)
4,000 : $0.13304
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
34 V
48 V
55.8 V
62 V
68.2 V
35 A
0.1J
1
80 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0805 (2012 Metric)
6,158
In Stock
1 : $0.32000
Cut Tape (CT)
10,000 : $0.12924
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.6 V
7.1 V
8.2 V
9.3 V
20 A
0.05J
1
360 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount
0402 (1005 Metric)
5,763
In Stock
1 : $0.35000
Cut Tape (CT)
4,000 : $0.15411
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
9 V
11 V
14 V
17 V
-
-
1
5 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
21,109
In Stock
1 : $0.37000
Cut Tape (CT)
10,000 : $0.05702
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14 V
18 V
23 V
25.5 V
28 V
20 A
0.05J
1
90 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount
0402 (1005 Metric)
8,313
In Stock
1 : $0.39000
Cut Tape (CT)
4,000 : $0.16948
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
26 V
31 V
34.5 V
38 V
30 A
0.1J
1
160 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount
0603 (1608 Metric)
4,225
In Stock
1 : $0.39000
Cut Tape (CT)
4,000 : $0.17214
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
17 V
24 V
29.7 V
33 V
36.3 V
100 A
0.3J
1
300 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0805 (2012 Metric)
2,048
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.21193
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
45 V
60 V
68.4 V
76 V
83.6 V
120 A
0.4J
1
180 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1206 (3216 Metric)
8,620
In Stock
1 : $0.48000
Cut Tape (CT)
4,000 : $0.09119
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7 V
9 V
11 V
12.5 V
14 V
30 A
0.1J
1
550 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount
0603 (1608 Metric)
5,880
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.24142
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
40 V
56 V
61 V
-
77 V
180 A
1J
1
380 pF @ 1 kHz
-55°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
1206 (3216 Metric)
1,120
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.35031
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.5 V
12 V
15.3 V
18 V
20.7 V
300 A
1.5J
1
1700 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1210 (3225 Metric)
25,176
In Stock
1 : $0.71000
Cut Tape (CT)
4,000 : $0.14253
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7 V
9 V
11 V
12.5 V
14 V
40 A
0.1J
1
585 pF @ 1 MHz
-55°C ~ 125°C
-
-
-
Surface Mount
0805 (2012 Metric)
14,593
In Stock
1 : $0.71000
Cut Tape (CT)
4,000 : $0.14253
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.6 V
7.1 V
8.2 V
9.3 V
40 A
0.1J
1
860 pF @ 1 MHz
-55°C ~ 125°C
-
-
-
Surface Mount
0805 (2012 Metric)
9,485
In Stock
1 : $0.88000
Cut Tape (CT)
4,000 : $0.18523
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.6 V
7.1 V
8.2 V
9.3 V
30 A
0.1J
1
825 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount
0603 (1608 Metric)
1,722
In Stock
1 : $0.91000
Cut Tape (CT)
3,000 : $0.49740
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
40 V
56 V
64.8 V
72 V
79.2 V
600 A
2.5J
1
1000 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
2220 (5750 Metric)
CERCAP
VARISTOR 47V 200A 1206
KYOCERA AVX
3,000
In Stock
1 : $1.78000
Cut Tape (CT)
3,000 : $0.69290
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
38 V
42.3 V
47 V
51.7 V
200 A
1.1J
1
350 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1206 (3216 Metric)
7,474
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.04990
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.5 V
12 V
15.3 V
18 V
20.7 V
20 A
0.05J
1
150 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0402 (1005 Metric)
Showing
of 336

About Varistors


A varistor, also known as a Metal Oxide Varistor (MOV), is an electronic component with a variable resistance that changes with applied voltage. This nonlinear semiconductor device functions as a protective element in electronic circuits by responding to voltage transients and surges that exceed normal operating levels. When exposed to typical circuit voltages, varistors maintain high resistance, allowing them to remain essentially invisible in the circuit. However, when voltage spikes occur, the varistor's resistance dramatically decreases, creating a low-resistance path that diverts excess energy away from sensitive components. MOVs are widely used in surge protectors, power supplies, and industrial equipment where protection from overvoltage conditions is critical, with zinc oxide (ZnO) being the most common material used in their construction.

When a varistor fails, it typically does so in one of two ways: it may fail as an open circuit after absorbing multiple surges over time that gradually degrade its structure, or more catastrophically, it may fail as a short circuit, potentially causing overheating, smoke, or even fire if not properly fused. While varistors are indeed surge protectors, they represent just one component within comprehensive surge protection systems. Other characteristics that define varistors include: 1) fast response times typically measured in nanoseconds, 2) voltage ratings that must be selected to match the circuit's normal operating conditions, 3) energy absorption capabilities measured in joules that determine how much transient energy they can safely dissipate, and 4) leakage current specifications that indicate how much current passes through the device during normal operation.