Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
576 In Stock | 1 : $0.11000 Cut Tape (CT) 10,000 : $0.03895 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 70 V | 198 V | 220 V | 242 V | 500 mA | 0.01J | 1 | 1.5 pF @ 1 MHz | -55°C ~ 150°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
0 In Stock Check Lead Time | 1 : $0.11000 Cut Tape (CT) 10,000 : $0.03895 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 70 V | 90 V | 100 V | 110 V | 1 A | 0.03J | 1 | 1.1 pF @ 1 kHz | -40°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0402 (1005 Metric) |