Varistors, MOVs

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
ERZ-V14 Series
ERZ-V14D471
VARISTOR 470V 6KA DISC 15.5MM
Panasonic Electronic Components
3,789
In Stock
1 : $0.47000
Bulk
-
Bulk
Active
300 V
385 V
423 V
470 V
517 V
6 kA
175J
1
400 pF @ 1 kHz
-40°C ~ 85°C (TA)
Through Hole
Disc 15.5mm
TVS SMD
ERZ-VF2M470
VARISTOR 47V 125A 2SMD JLEAD
Panasonic Electronic Components
2,088
In Stock
1 : $2.14000
Cut Tape (CT)
2,000 : $0.60792
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
38 V
42 V
47 V
52 V
125 A
1.8J
1
-
-40°C ~ 85°C (TA)
Surface Mount, MLCV
2-SMD, J-Lead
Showing
of 2

About Varistors


A varistor, also known as a Metal Oxide Varistor (MOV), is an electronic component with a variable resistance that changes with applied voltage. This nonlinear semiconductor device functions as a protective element in electronic circuits by responding to voltage transients and surges that exceed normal operating levels. When exposed to typical circuit voltages, varistors maintain high resistance, allowing them to remain essentially invisible in the circuit. However, when voltage spikes occur, the varistor's resistance dramatically decreases, creating a low-resistance path that diverts excess energy away from sensitive components. MOVs are widely used in surge protectors, power supplies, and industrial equipment where protection from overvoltage conditions is critical, with zinc oxide (ZnO) being the most common material used in their construction.

When a varistor fails, it typically does so in one of two ways: it may fail as an open circuit after absorbing multiple surges over time that gradually degrade its structure, or more catastrophically, it may fail as a short circuit, potentially causing overheating, smoke, or even fire if not properly fused. While varistors are indeed surge protectors, they represent just one component within comprehensive surge protection systems. Other characteristics that define varistors include: 1) fast response times typically measured in nanoseconds, 2) voltage ratings that must be selected to match the circuit's normal operating conditions, 3) energy absorption capabilities measured in joules that determine how much transient energy they can safely dissipate, and 4) leakage current specifications that indicate how much current passes through the device during normal operation.