Varistors, MOVs

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Grade
Qualification
Mounting Type
Package / Case
Varistor 14mm Series
VARISTOR 820V 4.5KA DISC 14MM
EPCOS - TDK Electronics
2,313
In Stock
1 : $0.69000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
510 V
670 V
738 V
820 V
902 V
4.5 kA
110J
1
300 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 14mm
20mm Series
VARISTOR 680V 12KA DISC 20MM
EPCOS - TDK Electronics
14,668
In Stock
1 : $1.39000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
420 V
560 V
612 V
680 V
748 V
12 kA
405J
1
730 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 20mm
TMOV20RP150E
VARISTOR 910V 10KA DISC 20MM
Littelfuse Inc.
3,629
In Stock
1 : $2.04000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
550 V
715 V
819 V
910 V
1.001 kV
10 kA
360J
1
300 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
-
-
Through Hole
Disc 20mm
20mm Series
VARISTOR 820V 6.5KA DISC 20MM
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
1 : $1.35000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
510 V
670 V
738 V
820 V
902 V
6.5 kA
190J
1
460 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 20mm
Showing
of 4

About Varistors


A varistor, also known as a Metal Oxide Varistor (MOV), is an electronic component with a variable resistance that changes with applied voltage. This nonlinear semiconductor device functions as a protective element in electronic circuits by responding to voltage transients and surges that exceed normal operating levels. When exposed to typical circuit voltages, varistors maintain high resistance, allowing them to remain essentially invisible in the circuit. However, when voltage spikes occur, the varistor's resistance dramatically decreases, creating a low-resistance path that diverts excess energy away from sensitive components. MOVs are widely used in surge protectors, power supplies, and industrial equipment where protection from overvoltage conditions is critical, with zinc oxide (ZnO) being the most common material used in their construction.

When a varistor fails, it typically does so in one of two ways: it may fail as an open circuit after absorbing multiple surges over time that gradually degrade its structure, or more catastrophically, it may fail as a short circuit, potentially causing overheating, smoke, or even fire if not properly fused. While varistors are indeed surge protectors, they represent just one component within comprehensive surge protection systems. Other characteristics that define varistors include: 1) fast response times typically measured in nanoseconds, 2) voltage ratings that must be selected to match the circuit's normal operating conditions, 3) energy absorption capabilities measured in joules that determine how much transient energy they can safely dissipate, and 4) leakage current specifications that indicate how much current passes through the device during normal operation.