Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
188,033 In Stock | 1 : $0.10000 Cut Tape (CT) 4,000 : $0.02866 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5.6 V | 6.4 V | - | - | 30 A | - | 1 | 470 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
26,846 In Stock | 1 : $0.10000 Cut Tape (CT) 4,000 : $0.03420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 30 V | 50 V | - | - | - | - | 1 | 15 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
23,606 In Stock | 1 : $0.74000 Cut Tape (CT) 3,000 : $0.32035 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 95 V | 125 V | 148.5 V | 165 V | 181.5 V | - | 2.8J | 1 | 250 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 1812 (4532 Metric) |