Varistors, MOVs

Results: 3
Manufacturer
EPCOS - TDK ElectronicsLittelfuse Inc.
Series
LV UltraMOV™StandarDZA
Current - Surge
500 A1 kA
Energy
3J3.1J6J
Capacitance @ Frequency
850 pF @ 1 MHz3650 pF @ 1 kHz9290 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Package / Case
Disc 10mmDisc 14mmDisc 5mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Varistor 10mm Series
B72210S0200K101
VARISTOR 33V 500A DISC 10MM
EPCOS - TDK Electronics
5,744
In Stock
1 : $0.46000
Bulk
Bulk
Active
20 V
26 V
29.7 V
33 V
36.3 V
500 A
3.1J
1
3650 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
Through Hole
Disc 10mm
V33ZA5P
V33ZA5P
VARISTOR 33V 1KA DISC 14MM
Littelfuse Inc.
6,482
In Stock
1 : $0.58000
Bulk
Bulk
Active
20 V
26 V
29.7 V
33 V
36.3 V
1 kA
6J
1
9290 pF @ 1 MHz
-55°C ~ 85°C (TA)
-
-
Through Hole
Disc 14mm
LV UltraMOV 5mm(Epoxy Coated)
V05E20P
VARISTOR 33V 500A DISC 5MM
Littelfuse Inc.
832
In Stock
1 : $0.36000
Bulk
Bulk
Active
20 V
26 V
29.7 V
33 V
36.3 V
500 A
3J
1
850 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
Through Hole
Disc 5mm
Showing
of 3

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.