Varistors, MOVs

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
17,825
In Stock
1 : $0.32000
Cut Tape (CT)
10,000 : $0.03895
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
19 V
24 V
27 V
30 V
2 A
0.02J
1
15 pF @ 1 MHz
-40°C ~ 150°C (TJ)
-
-
Surface Mount, MLCV
0402 (1005 Metric)
2,950
In Stock
1 : $0.40000
Cut Tape (CT)
4,000 : $0.14862
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
12 V
20.8 V
26 V
31.2 V
5 A
-
1
10 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
Surface Mount, MLCV
0508 (1220 Metric)
79,787
In Stock
1 : $0.41000
Cut Tape (CT)
4,000 : $0.05614
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
17 V
21.6 V
27 V
32.4 V
2 A
0.05J
1
30 pF @ 1 kHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q200
Surface Mount, MLCV
0603 (1608 Metric)
4,302
In Stock
1 : $0.54000
Cut Tape (CT)
4,000 : $0.09282
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14 V
16 V
22.4 V
28 V
33.6 V
5 A
0.03J
1
30 pF @ 1 MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q200
Surface Mount, MLCV
0603 (1608 Metric)
Showing
of 4

About Varistors


A varistor, also known as a Metal Oxide Varistor (MOV), is an electronic component with a variable resistance that changes with applied voltage. This nonlinear semiconductor device functions as a protective element in electronic circuits by responding to voltage transients and surges that exceed normal operating levels. When exposed to typical circuit voltages, varistors maintain high resistance, allowing them to remain essentially invisible in the circuit. However, when voltage spikes occur, the varistor's resistance dramatically decreases, creating a low-resistance path that diverts excess energy away from sensitive components. MOVs are widely used in surge protectors, power supplies, and industrial equipment where protection from overvoltage conditions is critical, with zinc oxide (ZnO) being the most common material used in their construction.

When a varistor fails, it typically does so in one of two ways: it may fail as an open circuit after absorbing multiple surges over time that gradually degrade its structure, or more catastrophically, it may fail as a short circuit, potentially causing overheating, smoke, or even fire if not properly fused. While varistors are indeed surge protectors, they represent just one component within comprehensive surge protection systems. Other characteristics that define varistors include: 1) fast response times typically measured in nanoseconds, 2) voltage ratings that must be selected to match the circuit's normal operating conditions, 3) energy absorption capabilities measured in joules that determine how much transient energy they can safely dissipate, and 4) leakage current specifications that indicate how much current passes through the device during normal operation.