Value Display Potentiometers

Results: 2
Resistance
500 Ohms10 kOhms
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Adjustment Type
Number of Characters
Mounting Type
Size / Dimension
Termination Style
VALUE DISPLY POT 10K 1.5W PNL MT
3600S-1-103
VALUE DISPLY POT 10K 1.5W PNL MT
Bourns Inc.
0
In Stock
Obsolete
Bulk
Obsolete10 kOhms1.5 W±5%Rotary10Panel MountRound - 0.752" Dia x 1.000" H (19.10mm x 25.40mm)Solder Lug
VALUE DSP POT 500OHM 1.5W PNL MT
3600S-1-501
VALUE DSP POT 500OHM 1.5W PNL MT
Bourns Inc.
0
In Stock
Obsolete
Bulk
Obsolete500 Ohms1.5 W±5%Rotary10Panel MountRound - 0.752" Dia x 1.000" H (19.10mm x 25.40mm)Solder Lug
Showing
of 2

Value Display Potentiometers


Value Display Potentiometers are a variable device that opposes the flow of current. The resistance of these devices is changed by pushing a button or rotating a wheel. The values that the device is being changed to is displayed on the front of the unit. The resistance range from 500 Ohms to 1 MOhms with the power being 1.5W or 2W and an adjustment type of push button or rotary with the number of characters 1, 2, 3, 4, or 10.