Emergency Stop (E-Stop) Switches

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Mounting Type
Reset Operation
Circuit
Switch Function
Features
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Panel Cutout Dimensions
Termination Style
Ingress Protection
Operating Temperature
Illumination Voltage (Nominal)
T19-811AP
19MM METAL E-STOP SPDT RED
Kacon
19
Marketplace
1 : $43.44000
Bulk
-
Bulk
Active
Panel Mount, Front
Twist
SPDT
On-On
-
3A (AC/DC)
250 V
110 V
Circular - 19.50mm Dia
Solder Lug
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
-
T22-811R
22MM METAL E-STOP SPDT RED
Kacon
2
Marketplace
1 : $54.64000
Bulk
-
Bulk
Active
Panel Mount, Front
Twist
SPDT
On-On
-
5A (AC/DC)
250 V
110 V
Circular - 22.50mm Dia
Solder Lug
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
-
T22-811R
22MM METAL E-STOP DPDT RED
Kacon
1
Marketplace
1 : $57.16000
Bulk
-
Bulk
Active
Panel Mount, Front
Twist
DPDT
On-On
-
5A (AC/DC)
250 V
110 V
Circular - 22.50mm Dia
Solder Lug
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
-
Showing
of 3

Emergency Stop (E-Stop) Switches


Emergency stop switches (also referred to as E-stop, kill switch, emergency off, and emergency power off) are used in applications where there is a need to shut down equipment or machinery quickly. These are often used in factories where machinery can cause damage to itself, things around it, or any human nearby if it starts to act in an undesired manner or protocols aren't followed.