Emergency Stop (E-Stop) Switches

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Mounting Type
Reset Operation
Circuit
Switch Function
Features
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Panel Cutout Dimensions
Termination Style
Ingress Protection
Operating Temperature
Illumination Voltage (Nominal)
YW1L-V4E01Q4R
SW ESTOP PULL/TW RESET 10A 120V
APEM Inc.
31
In Stock
1 : $57.38000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Panel Mount, Front
Pull or Twist
SPST-NC
On-Off
-
10A (AC), 8A (DC)
120 V
24 V
Circular - 22.30mm Dia
Screw Terminal
IP65 - Dust Tight, Water Resistant
-20°C ~ 55°C
24 VAC/DC
YW1L-V4E01Q4R
SWITCH ESTOP PULL RESET 10A 120V
IDEC
5
In Stock
1 : $153.47000
Bulk
-
Bulk
Active
Panel Mount, Front
Pull
SPST-NC
On-Off
-
10A (AC/DC)
120 V
24 V
Circular - 22.30mm Dia
Screw Terminal
IP65 - Dust Tight, Water Resistant
-20°C ~ 55°C
-
YW1B-V4E01R
SW ESTOP PULL/TW RESET 10A 120V
APEM Inc.
0
In Stock
Check Lead Time
1 : $31.84000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Panel Mount, Front
Pull or Twist
SPST-NC
On-Off
-
10A (AC), 8A (DC)
120 V
24 V
Circular - 22.30mm Dia
Screw Terminal
IP65 - Dust Tight, Water Resistant
-20°C ~ 55°C
-
YW1B-V4E02R
SW ESTOP PULL/TW RESET 10A 120V
APEM Inc.
4
In Stock
1 : $41.90000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Panel Mount, Front
Pull or Twist
DPST-NC
On-Off
-
10A (AC), 8A (DC)
120 V
24 V
Circular - 22.30mm Dia
Screw Terminal
IP65 - Dust Tight, Water Resistant
-20°C ~ 55°C
-
SW ESTOP PULL/TW RESET 10A 125V
SW ESTOP PULL/TW RESET 10A 125V
IDEC
0
In Stock
Check Lead Time
1 : $128.51000
Bulk
-
Bulk
Active
Panel Mount, Front
Pull or Twist
DPST-NC
On-Off
-
10A (AC), 8A (DC)
125 V
24 V
Circular - 22.30mm Dia
Screw Terminal
IP65 - Dust Tight, Water Resistant
-20°C ~ 55°C
-
YW1B-V4E11R
SWITCH ESTOP PULL RESET 10A 120V
IDEC
0
In Stock
Check Lead Time
1 : $128.51000
Bulk
-
Bulk
Active
Panel Mount, Front
Pull
DPST-NO/NC
On-Off, Off-On
-
10A (AC/DC)
120 V
24 V
Circular - 22.30mm Dia
Screw Terminal
IP65 - Dust Tight, Water Resistant
-20°C ~ 55°C
-
SW ESTOP PULL/TW RESET 10A 125V
SW ESTOP PULL/TW RESET 10A 125V
IDEC
0
In Stock
Check Lead Time
1 : $153.47000
Bulk
-
Bulk
Active
Panel Mount, Front
Pull or Twist
DPST-NC
On-Off
-
10A (AC), 8A (DC)
125 V
24 V
Circular - 22.30mm Dia
Screw Terminal
IP65 - Dust Tight, Water Resistant
-20°C ~ 55°C
-
SW ESTOP PULL/TW RESET 10A 120V
SW ESTOP PULL/TW RESET 10A 120V
APEM Inc.
0
In Stock
Active
-
Bulk
Active
Panel Mount, Front
Pull or Twist
DPST-NC
On-Off
-
10A (AC), 8A (DC)
120 V
24 V
Circular - 22.30mm Dia
Screw Terminal
IP65 - Dust Tight, Water Resistant
-20°C ~ 55°C
-
SW ESTOP PULL/TW RESET 10A 120V
SW ESTOP PULL/TW RESET 10A 120V
APEM Inc.
0
In Stock
Active
-
Bulk
Active
Panel Mount, Front
Pull or Twist
3PST-NC
On-Off
-
10A (AC), 8A (DC)
120 V
24 V
Circular - 22.30mm Dia
Screw Terminal
IP65 - Dust Tight, Water Resistant
-20°C ~ 55°C
-
Showing
of 9

Emergency Stop (E-Stop) Switches


Emergency stop switches (also referred to as E-stop, kill switch, emergency off, and emergency power off) are used in applications where there is a need to shut down equipment or machinery quickly. These are often used in factories where machinery can cause damage to itself, things around it, or any human nearby if it starts to act in an undesired manner or protocols aren't followed.