USB, DVI, HDMI Connector Assemblies

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Feature
Bottom Mount, Flange, Horizontal, Mid MountHorizontal, Mid Mount
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
CU3924SFSFDR003-LF
CU3924SFSFDR003-LF
TYPE-C, RECEPTACLETOP MOUNT, 24P
Cvilux USA
1,257
In Stock
1 : $2.29000
Cut Tape (CT)
700 : $1.05000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 2.0
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Horizontal, Mid Mount
Solder
-
IP67 - Dust Tight, Waterproof
-
1
5A
-
10000
-
CU3924SAZBNR007-NH
CU3924SAZBNR007-NH
USB 3.1 TYPE-C. RECEPTACLEMID-MO
Cvilux USA
2,681
In Stock
1 : $2.42000
Cut Tape (CT)
800 : $1.11125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 2.0
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Bottom Mount, Flange, Horizontal, Mid Mount
Solder
-
IP67 - Dust Tight, Waterproof
-
1
5A
-
10000
-
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).