USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,188 In Stock | 1 : $1.34000 Cut Tape (CT) 2,100 : $0.69084 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | - | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | - | -30°C ~ 80°C | 1 | 1A | 30VAC/DC | 10000 | Shielded | |||
22,646 In Stock | 1 : $1.56000 Cut Tape (CT) 1,000 : $0.86506 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro AB | 5 | Receptacle | - | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | - | -30°C ~ 85°C | 1 | 1.5A | 5VAC | 10000 | Shielded | |||
113,917 In Stock | 1 : $2.25000 Cut Tape (CT) 1,000 : $1.25139 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro AB | 10 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | - | -40°C ~ 85°C | 1 | 0.25A, 1.8A | - | 10000 | Shielded | |||
752 In Stock | 1 : $1.67000 Cut Tape (CT) 1,000 : $0.92566 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | - | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | - | -30°C ~ 85°C | 1 | 1.5A | 5VAC | 10000 | Shielded | |||
0 In Stock Check Lead Time | 1 : $2.33000 Cut Tape (CT) 1,000 : $1.29532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 10 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | - | - | -40°C ~ 85°C | 1 | 0.25A, 1.8A | - | 10000 | Shielded | |||
0 In Stock Check Lead Time | 1,500 : $0.39996 Tape & Reel (TR) | Tape & Reel (TR) | Active | USB - micro B | 5 | Receptacle | - | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | - | - | -30°C ~ 80°C | 1 | 1A | 30VAC/DC | 10000 | Shielded | |||
0 In Stock Check Lead Time | 6,300 : $0.46945 Tape & Reel (TR) | Tape & Reel (TR) | Active | USB - micro B | 5 | Receptacle | - | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | - | - | -30°C ~ 80°C | 1 | 1A | 30VAC/DC | 10000 | Shielded |