USB, DVI, HDMI Connector Assemblies

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Feature
Flange, HorizontalHorizontal
Operating Temperature
-25°C ~ 85°C-20°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Shielding
DC04S019JAxR600
DC04S019JA1R600
RECEPT, HDMI 2.1, 48GBPS BANDWID
JAE Electronics
7,779
In Stock
1 : $3.13000
Cut Tape (CT)
600 : $2.12922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HDMI
19
Receptacle
HDMI 2.1
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-25°C ~ 85°C
1
0.5A
-
Shielded
DC04S019JAAR200
DC04S019JAAR200
CONN HDMI 2.1 RECPT SCW FLANGE
JAE Electronics
697
In Stock
1 : $3.00000
Cut Tape (CT)
200 : $2.40210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HDMI
19
Receptacle
HDMI 2.1
Surface Mount, Right Angle; Through Hole
Flange, Horizontal
Solder
Board Guide
-
-20°C ~ 85°C
1
0.5A
-
Shielded
RECEPT, HDMI 2.1, 48GBPS BANDWID
DC04S019JA2R600
RECEPT, HDMI 2.1, 48GBPS BANDWID
JAE Electronics
4,304
In Stock
1 : $3.13000
Cut Tape (CT)
600 : $2.12922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HDMI
19
Receptacle
HDMI 2.1
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-25°C ~ 85°C
1
0.5A
-
Shielded
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).