USB, DVI, HDMI Connector Assemblies

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Surface Mount, Right AngleSurface Mount, Right Angle; Through Hole
Mounting Feature
Bottom Mount, HorizontalHorizontal
Features
Board LockPick and Place, Solder Retention
Voltage - Rated
30V30VAC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
1050170001
1050170001
CONN RCPT USB2.0 MICRO B SMD R/A
Molex
24,256
In Stock
1 : $1.01000
Cut Tape (CT)
2,000 : $0.52495
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB - micro B5ReceptacleUSB 2.0Surface Mount, Right Angle; Through HoleHorizontalSolderPick and Place, Solder Retention--30°C ~ 85°C11A, 1.8A30VAC10000Shielded
1050171001
1050171001
CONN RCPT USB2.0 MICRO B SMD R/A
Molex
29,593
In Stock
1 : $2.04000
Cut Tape (CT)
2,000 : $1.09511
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB - micro B5ReceptacleUSB 2.0Surface Mount, Right AngleHorizontalSolderPick and Place, Solder Retention--30°C ~ 85°C11A, 1.8A30VAC10000Shielded
1050170002
1050170002
CONN RCPT USB2.0 MICRO B SMD R/A
Molex
7,734
In Stock
1 : $1.23000
Cut Tape (CT)
1,400 : $0.68082
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB - micro B5ReceptacleUSB 2.0Surface Mount, Right AngleBottom Mount, HorizontalSolderBoard Lock--30°C ~ 85°C11A, 1.8A30V10000Shielded
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).