USB, DVI, HDMI Connector Assemblies
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Shielding | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,659 In Stock | 1 : $1.17000 Cut Tape (CT) 450 : $0.75784 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-A (USB TYPE-A) | 4 | Plug | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | - | -20°C ~ 85°C | 1 | 1.5A | 150VAC | Shielded | |||
7,780 In Stock | 1 : $1.32000 Tray | Tariff may apply if shipping to the United States | Tray | Active | USB-A (USB TYPE-A) | 4 | Plug | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | - | - | -20°C ~ 85°C | 1 | 1.5A | 150VAC | Shielded | |||
6,791 In Stock | 1 : $1.35000 Tray | Tariff may apply if shipping to the United States | Tray | Active | USB-A (USB TYPE-A) | 4 | Plug | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | - | -20°C ~ 85°C | 1 | 1.5A | 150VAC | Shielded | |||
4,084 In Stock | 1 : $1.39000 Cut Tape (CT) 450 : $0.90093 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-A (USB TYPE-A) | 4 | Plug | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | - | -20°C ~ 85°C | 1 | 1.5A | 150VAC | Shielded | |||
0 In Stock | 1 : $1.53000 Cut Tape (CT) 7,200 : $0.61463 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | USB-A (USB TYPE-A) | 4 | Plug | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | - | -20°C ~ 85°C | 1 | 1.5A | 150VAC | Shielded | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Bulk | Obsolete | USB-A (USB TYPE-A) | 4 | Plug | USB 2.0 | Surface Mount, Right Angle | Horizontal | Solder | - | - | -20°C ~ 85°C | 1 | 1.5A | 150VAC | Shielded |