USB, DVI, HDMI Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Shielding | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
786 In Stock | 1 : $3.24000 Tray | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | - | Panel Mount, Through Hole, Right Angle | Horizontal | Solder | Board Lock, Locking Tab | - | -40°C ~ 85°C | 1 | - | - | - | |||
363 In Stock | 1 : $4.24000 Bulk | Bulk | Active | USB-A (USB TYPE-A) | 9 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Through Hole | Vertical | Solder | Board Lock, Lockable | - | -40°C ~ 105°C | 1 | 0.25A, 1.8A | - | Shielded | |||
301 In Stock | 1 : $5.00000 Bulk | Bulk | Active | USB-A (USB TYPE-A) | 9 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Through Hole, Right Angle | Horizontal | Solder | Board Lock, Latch Lock | - | -40°C ~ 105°C | 1 | 0.25A, 1.8A | - | Shielded |