USB, DVI, HDMI Connector Assemblies
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,126 In Stock 1,152 Factory | 1 : $2.48000 Tray | Tariff may apply if shipping to the United States | Tray | Active | USB-A (USB TYPE-A) | 8 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -50°C ~ 85°C | 2 | - | 30VAC | 1500 | - | |||
1,344 In Stock | 1 : $2.89000 Tray | Tariff may apply if shipping to the United States | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | Board Lock | - | -50°C ~ 85°C | 1 | - | 30VAC | 1500 | - | |||
5,032 In Stock 2,828 Factory | 1 : $1.71000 Tray | Tariff may apply if shipping to the United States | Tray | Active | USB-B (USB TYPE-B) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -50°C ~ 85°C | 1 | - | 30VAC | 1500 | - | |||
7,054 In Stock 8,204 Factory | 1 : $2.65000 Tray | Tariff may apply if shipping to the United States | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -50°C ~ 85°C | 1 | - | 30VAC | 1500 | - | |||
1,250 In Stock 17,083 Factory | 1 : $2.78000 Tray | Tariff may apply if shipping to the United States | Tray | Active | USB-B (USB TYPE-B) | 4 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | Board Lock | - | -50°C ~ 85°C | 1 | - | 30VAC | 1500 | - | |||
832 In Stock 20,723 Factory | 1 : $2.93000 Tray | Tariff may apply if shipping to the United States | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | Board Lock | - | -50°C ~ 85°C | 1 | - | 30VAC | 1500 | - | |||
330 In Stock 4,109 Factory | 1 : $3.05000 Tray | Tariff may apply if shipping to the United States | Tray | Active | USB-A (USB TYPE-A) | 8 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -50°C ~ 85°C | 2 | - | 30VAC | 1500 | - | |||
249 In Stock 11,533 Factory | 1 : $3.71000 Tray | Tariff may apply if shipping to the United States | Tray | Active | USB-B (USB TYPE-B) | 4 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | Board Lock | - | -50°C ~ 85°C | 1 | - | 30VAC | 1500 | Shielded | |||
0 In Stock 20,423 Factory | Active | Tariff may apply if shipping to the United States | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | Board Lock | - | -50°C ~ 85°C | 1 | - | 30VAC | 1500 | Unshielded |