USB, DVI, HDMI Connector Assemblies

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Mounting Type
Surface Mount, Right AngleThrough Hole, Right Angle
Features
-Solder Retention
Voltage - Rated
30V30VAC/DC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
0565790576
0565790576
CONN RCPT USB2.0 MINI AB SMD R/A
Molex
15,850
In Stock
1 : $2.61000
Cut Tape (CT)
800 : $1.82865
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB - mini AB5ReceptacleUSB 2.0 OTGSurface Mount, Right AngleHorizontalSolderSolder Retention--20°C ~ 85°C11A30VAC/DC-Shielded
0565790519
0565790519
CONN RCPT USB2.0 MINI AB 5P R/A
Molex
31,725
In Stock
1 : $2.71000
Tray
Tray
ActiveUSB - mini AB5ReceptacleUSB 2.0 OTGThrough Hole, Right AngleHorizontalSolder---20°C ~ 85°C11A30V-Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).