USB, DVI, HDMI Connector Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
67503-1020
0675031020
CONN RCPT USB2.0 MINI B SMD R/A
Molex
12,647
In Stock
15,000
Factory
1 : $1.25000
Cut Tape (CT)
500 : $0.59306
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - mini B
5
Receptacle
USB 2.0 OTG
Surface Mount, Right Angle
Horizontal
Solder
Board Guide
-
0°C ~ 50°C
1
1A
30VAC/DC
-
Shielded
USB-B-S-x-B-SM
USB-B-S-S-B-SM
CONN RCPT USB2.0 TYPEB 4P SMD RA
Samtec Inc.
135
In Stock
3,100
Factory
1 : $2.23000
Bulk
Bulk
Active
USB-B (USB TYPE-B)
4
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
Board Guide, Solder Retention
-
-50°C ~ 85°C
1
-
30VAC
1500
-
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).