Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
2137160001
2137160001
CONN RCPT USB2.0 TYPE C 24POS RA
Molex
15,471
In Stock
1 : $1.29000
Cut Tape (CT)
800 : $0.88920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveUSB-C (USB TYPE-C)24 (16+8 Dummy)ReceptacleUSB 2.0Through Hole, Right AngleHorizontalSolderBoard Guide--30°C ~ 85°C10.5A, 1.25A, 5A30VDC10000Shielded
0565790519
0565790519
CONN RCPT USB2.0 MINI AB 5P R/A
Molex
35,501
In Stock
1 : $2.71000
Tray
Tray
ActiveUSB - mini AB5ReceptacleUSB 2.0 OTGThrough Hole, Right AngleHorizontalSolder---20°C ~ 85°C11A30V-Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).