USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
Hirose Electric Co LtdTE Connectivity AMP Connectors
Series
-ZX
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
USB - micro ABUSB-C (USB TYPE-C)
Number of Contacts
524
Specifications
USB 2.0USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Feature
HorizontalHorizontal, Reverse Mount
Features
Board GuidePick and Place, Solder Retention
Ingress Protection
-IPX8 - Waterproof
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C
Current Rating (Amps)
0.25A, 1A, 1.25A1.8A
Voltage - Rated
30V30VAC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
ZX62RD-AB-5P8
ZX62RD-AB-5P8(30)
CONN RCPT USB2.0 MICRO AB SMD RA
Hirose Electric Co Ltd
4,629
In Stock
1 : $1.05000
Cut Tape (CT)
2,000 : $0.54137
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro AB
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal, Reverse Mount
Solder
Pick and Place, Solder Retention
-
-30°C ~ 85°C
1
1.8A
30VAC
10000
Shielded
2305018-2
2305018-2
CONN RCP USB3.1 TYPEC 24P SMD RA
TE Connectivity AMP Connectors
44,595
In Stock
1 : $2.45000
Cut Tape (CT)
800 : $1.96053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
IPX8 - Waterproof
-40°C ~ 85°C
1
0.25A, 1A, 1.25A
30V
-
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).