Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
47589-0001
0475890001
CONN RCPT MICRO USB AB 5P SMD RA
Molex
66,431
In Stock
105,000
Factory
1 : $0.86000
Cut Tape (CT)
1,500 : $0.44647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB - micro AB5Receptacle-Surface Mount, Right Angle; Through HoleBottom Mount, HorizontalSolderPick and Place, Solder Retention--35°C ~ 85°C11A, 1.8A30VAC10000Shielded
GSB311131HR
GSB311131HR
CONN RCPT USB3.0 TYPEA 9POS R/A
Amphenol ICC (Commercial Products)
19,967
In Stock
1 : $1.92000
Tray
Tray
ActiveUSB-A (USB TYPE-A)9ReceptacleUSB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))Through Hole, Right AngleHorizontalSolderBoard Lock--10.25A, 1.8A30VAC5000Shielded
UJ31-CH-3-SMT-TR
UJ31-CH-3-SMT-TR
CONN RCPT USB3.1 TYPEC 24POS R/A
CUI Devices
11,816
In Stock
1 : $1.68000
Cut Tape (CT)
850 : $1.05767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB-C (USB TYPE-C)24ReceptacleUSB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))Surface Mount, Right Angle; Through HoleHorizontalSolder3.0µ" Finish Thickness, Board Guide--30°C ~ 85°C10.25A, 1.25A, 5A, 6.25A20V10000Shielded
0676432911
0676432911
CONN RCPT TYPEA 4POS R/A
Molex
14,218
In Stock
9,000
Factory
1 : $2.14000
Tray
Tray
ActiveUSB-A (USB TYPE-A)4Receptacle-Through Hole, Right AngleHorizontalSolderBoard Lock--40°C ~ 85°C11.5A30VDC-Shielded
1734035-4
1734035-4
CONN RCPT USB2.0 MINI B SMD R/A
TE Connectivity AMP Connectors
15,654
In Stock
1 : $1.76000
Cut Tape (CT)
700 : $1.05429
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB - mini B5ReceptacleUSB 2.0Surface Mount, Right AngleHorizontalSolderBoard Guide, Solder Retention--40°C ~ 85°C11A30VAC5000Shielded
Showing
of 5

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).