USB, DVI, HDMI Connector Assemblies

Results: 3
Manufacturer
Amphenol ICC (FCI)MolexWürth Elektronik
Series
-105017WR-COM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Surface Mount, Right AngleSurface Mount, Right Angle; Through Hole
Mounting Feature
Flange, HorizontalHorizontal
Features
Board GuidePick and Place, Solder RetentionSolder Retention
Operating Temperature
-40°C ~ 85°C-30°C ~ 80°C-30°C ~ 85°C
Current Rating (Amps)
1A, 1.8A1A, 3A1.8A per Contact
Voltage - Rated
30VAC100VAC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
10118192-0001LF
10118192-0001LF
CONN RCPT USB2.0 MICRO B SMD R/A
Amphenol ICC (FCI)
76,669
In Stock
1 : $0.46000
Cut Tape (CT)
1,400 : $0.23914
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB - micro B5ReceptacleUSB 2.0Surface Mount, Right AngleFlange, HorizontalSolderSolder Retention--30°C ~ 80°C11.8A per Contact100VAC10000Shielded
1050170001
1050170001
CONN RCPT USB2.0 MICRO B SMD R/A
Molex
33,872
In Stock
1 : $1.01000
Cut Tape (CT)
2,000 : $0.52495
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB - micro B5ReceptacleUSB 2.0Surface Mount, Right Angle; Through HoleHorizontalSolderPick and Place, Solder Retention--30°C ~ 85°C11A, 1.8A30VAC10000Shielded
629105150521
629105150521
CONN RCPT USB2.0 MICRO B SMD R/A
Würth Elektronik
4,177
In Stock
1 : $2.21000
Cut Tape (CT)
550 : $1.42700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB - micro B5ReceptacleUSB 2.0Surface Mount, Right Angle; Through HoleHorizontalSolderBoard Guide--40°C ~ 85°C11A, 3A30VAC10000Shielded
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).