USB, DVI, HDMI Connector Assemblies

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
87520-0010BLF
CONN RCPT USB2.0 TYPEA 4POS R/A
Amphenol ICC (FCI)
42,048
In Stock
1 : $0.91000
Tube
Tariff may apply if shipping to the United States
Tube
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-55°C ~ 85°C
1
3A
-
1500
Unshielded
61400416021
CONN RCPT USB2.0 TYPEA 4POS R/A
Würth Elektronik
26,357
In Stock
1 : $0.95000
Tray
Tariff may apply if shipping to the United States
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-40°C ~ 105°C
1
1.5A
30VAC
1500
Shielded
0483910003
CONN RCPT USB3.0 TYPEA 9POS R/A
Molex
341
In Stock
1 : $1.78000
Cut Tape (CT)
220 : $1.21823
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
USB-A (USB TYPE-A)
9
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-20°C ~ 85°C
1
0.25A, 1.8A
30VAC/DC
5000
Shielded
0484050004
CONN RCPT USB3.0 TYPEA 9POS R/A
Molex
11,560
In Stock
1 : $2.15000
Tray
Tariff may apply if shipping to the United States
Tray
Active
USB-A (USB TYPE-A)
9
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-20°C ~ 85°C
1
0.25A, 1.8A
30VAC/DC
5000
Shielded
629105150521
CONN RCPT USB2.0 MICRO B SMD R/A
Würth Elektronik
8,627
In Stock
1 : $2.21000
Cut Tape (CT)
550 : $1.28431
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-40°C ~ 85°C
1
1A, 3A
30VAC
10000
Shielded
632723x00011
CONN RCP USB3.1 TYPEC 24P SMD RA
Würth Elektronik
37,434
In Stock
1 : $4.37000
Cut Tape (CT)
700 : $2.83050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-40°C ~ 105°C
1
5A
48VDC
10000
Unshielded
AU-Y1005-3-R
CONN RCPT USB3.2 TYPEA 9POS RA
Assmann WSW Components
9,416
In Stock
1 : $1.51000
Tray
Tariff may apply if shipping to the United States
-
Tray
Active
USB-A (USB TYPE-A)
9
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-55°C ~ 85°C
1
1A
-
1500
-
Showing
of 7

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).