USB, DVI, HDMI Connector Assemblies

Results: 3
Manufacturer
Kycon, Inc.TE Connectivity AMP ConnectorsWürth Elektronik
Series
-KMMXWR-COM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Specifications
-USB 2.0
Mounting Type
Surface Mount, Right AngleSurface Mount, Right Angle; Through Hole
Features
-Board GuideBoard Guide, Solder Retention
Operating Temperature
-40°C ~ 105°C-30°C ~ 80°C-30°C ~ 85°C
Current Rating (Amps)
0.5A, 1A, 1.8A1A1A, 1.8A
Voltage - Rated
30V30VAC/DC
Shielding
-Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
629105136821
629105136821
CONN RCPT USB2.0 MICRO B SMD R/A
Würth Elektronik
4,185
In Stock
1 : $1.29000
Cut Tape (CT)
1,400 : $0.90701
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
Board Guide, Solder Retention
-
-40°C ~ 105°C
1
1A, 1.8A
30V
10000
Shielded
KMMX-BSMT35S-B30TR
KMMX-BSMT35S-B30TR
CONN RCPT USB MICRO B SMD RA
Kycon, Inc.
731
In Stock
1 : $1.57000
Cut Tape (CT)
2,100 : $0.66712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
-
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-30°C ~ 80°C
1
1A
30VAC/DC
10000
Shielded
2040002-1
2040002-1
CONN RCPT USB2.0 MICRO B SMD R/A
TE Connectivity AMP Connectors
8,988
In Stock
1 : $2.50000
Cut Tape (CT)
1,000 : $1.42116
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-30°C ~ 85°C
1
0.5A, 1A, 1.8A
30V
10000
-
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).