USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
CUI DevicesMolex
Series
47346UJ2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
USB - micro BUSB-A (USB TYPE-A)
Number of Contacts
45
Mounting Type
Surface MountSurface Mount, Right Angle
Mounting Feature
HorizontalVertical
Features
6.0µ" Finish Thickness Board LockPick and Place, Solder Retention
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C
Current Rating (Amps)
1A1A, 1.8A
Mating Cycles
150010000
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
47346-0001
0473460001
CONN RCPT USB2.0 MICRO B SMD R/A
Molex
15,670
In Stock
1 : $1.17000
Cut Tape (CT)
2,000 : $0.60312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB - micro B5ReceptacleUSB 2.0Surface Mount, Right AngleHorizontalSolderPick and Place, Solder Retention--30°C ~ 85°C11A, 1.8A30VAC10000Shielded
UJ2-AV-SMT
UJ2-AV-2-SMT-TR
CONN RCPT USB2.0 TYPEA 4POS SMD
CUI Devices
786
In Stock
1 : $1.29000
Cut Tape (CT)
240 : $0.88879
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB-A (USB TYPE-A)4ReceptacleUSB 2.0Surface MountVerticalSolder6.0µ" Finish Thickness Board Lock--40°C ~ 85°C11A30VAC1500Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).