USB, DVI, HDMI Connector Assemblies

Results: 3
Manufacturer
CUI DevicesMolexTE Connectivity AMP Connectors
Series
-217179UJ2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
USB-B (USB TYPE-B)USB-C (USB TYPE-C)
Number of Contacts
424 (16+8 Dummy)
Mounting Type
Surface Mount, Right Angle; Through HoleThrough Hole, Right Angle
Features
-Board Lock
Operating Temperature
-55°C ~ 85°C-40°C ~ 85°C-20°C ~ 85°C
Current Rating (Amps)
1A1A per Contact5A
Voltage - Rated
30VAC30VAC/DC
Mating Cycles
150010000
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
UJ2-BH-1-TH
UJ2-BH-1-TH
CONN RCPT USB2.0 TYPEB 4POS R/A
CUI Devices
59,628
In Stock
1 : $0.53000
Tray
Tray
Active
USB-B (USB TYPE-B)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-20°C ~ 85°C
1
1A
30VAC
1500
Shielded
2171790001
2171790001
CONN RCP USB2.0 TYP C 24P SMD RA
Molex
3,646
In Stock
1 : $0.90000
Cut Tape (CT)
1,200 : $0.49692
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-40°C ~ 85°C
1
5A
30VAC/DC
10000
Shielded
292304-x
292304-1
CONN RCPT USB2.0 TYPEB 4POS R/A
TE Connectivity AMP Connectors
5,277
In Stock
1 : $2.19000
Tray
-
Tray
Active
USB-B (USB TYPE-B)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-55°C ~ 85°C
1
1A per Contact
30VAC
1500
Shielded
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).