Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
12401610E4#2A
12401610E4#2A
CONN RCP USB3.1 TYPEC 24P SMD RA
Amphenol ICC (Commercial Products)
21,744
In Stock
1 : $1.63000
Cut Tape (CT)
1,000 : $0.90805
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB-C (USB TYPE-C)24ReceptacleUSB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))Surface Mount, Right Angle; Through HoleHorizontalSolderBoard Guide--1---Unshielded
MFG_1054500101
1054500101
CONN RCP USB3.1 TYPEC 24P SMD RA
Molex
27,825
In Stock
23,400
Factory
1 : $2.68000
Cut Tape (CT)
1,300 : $1.48894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB-C (USB TYPE-C)24ReceptacleUSB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))Surface Mount, Right Angle; Through HoleHorizontalSolder---30°C ~ 85°C10.25A, 1A, 5A30VAC/DC10000Shielded
USB4500-03-0-A
USB4500-03-0-A
USB C REC 16P, 3U" MID MNT 0.8MM
GCT
1,090
In Stock
1 : $0.80000
Cut Tape (CT)
1,400 : $0.41329
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB-C (USB TYPE-C)24 (16+8 Dummy)ReceptacleUSB 2.0Board Edge, Cutout; Surface Mount; Through Hole, Right AngleHorizontal, Mid MountSolderSolder Retention Tab--25°C ~ 85°C10.25A, 1.25A, 5A, 6.25A20VDC10000Shielded
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).