Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
10118192-0001LF
10118192-0001LF
CONN RCPT USB2.0 MICRO B SMD R/A
Amphenol ICC (FCI)
87,242
In Stock
1 : $0.46000
Cut Tape (CT)
1,400 : $0.23914
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB - micro B5ReceptacleUSB 2.0Surface Mount, Right AngleFlange, HorizontalSolderSolder Retention--30°C ~ 80°C11.8A per Contact100VAC10000Shielded
10103594-0001LF
10103594-0001LF
CONN RCPT USB2.0 MICRO B SMD R/A
Amphenol ICC (FCI)
15,307
In Stock
1 : $0.77000
Cut Tape (CT)
1,500 : $0.39708
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB - micro B5ReceptacleUSB 2.0Surface Mount, Right Angle; Through HoleHorizontalSolderSolder Retention--30°C ~ 80°C11.8A per Contact100VAC10000Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).