USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
Kycon, Inc.Molex
Series
217182KUSBEX
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
USB-A (USB TYPE-A)USB-C (USB TYPE-C)
Number of Contacts
424 (16+8 Dummy)
Specifications
-USB 2.0
Mounting Type
Surface Mount, Through HoleThrough Hole, Right Angle
Mounting Feature
Horizontal, Reverse MountVertical
Features
-Board Guide
Operating Temperature
-55°C ~ 105°C-40°C ~ 85°C
Current Rating (Amps)
1.5A5A
Mating Cycles
150010000
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
2171820001
2171820001
CONN RCPT USB2.0 TYP C 24POS SMD
Molex
5,046
In Stock
1 : $1.34000
Cut Tape (CT)
600 : $0.65838
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Through Hole
Vertical
Solder
-
-
-40°C ~ 85°C
1
5A
30VAC/DC
10000
Shielded
KUSBEXHT-ASFS1N-B-RO
KUSBEXHT-ASFS1N-B-RO
USB TYPE-A RECEPT HIGH TEMP REVE
Kycon, Inc.
4,264
In Stock
1 : $0.78000
Tube
Tube
Active
USB-A (USB TYPE-A)
4
Receptacle
-
Through Hole, Right Angle
Horizontal, Reverse Mount
Solder
Board Guide
-
-55°C ~ 105°C
1
1.5A
30VAC/DC
1500
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).