USB, DVI, HDMI Connector Assemblies

Results: 3
Manufacturer
Amphenol ICC (Commercial Products)Amphenol ICC (FCI)
Series
-UE27
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
HDMIUSB - micro BUSB-A (USB TYPE-A)
Number of Contacts
4519
Specifications
HDMI 1.4USB 2.0
Mounting Type
Surface Mount, Right Angle; Through HoleThrough Hole, Right Angle
Features
-Board LockSolder Retention
Operating Temperature
-40°C ~ 85°C-30°C ~ 80°C-20°C ~ 85°C
Current Rating (Amps)
0.5A1A per Contact1.8A per Contact
Voltage - Rated
30VAC40V100VAC
Mating Cycles
150010000
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
10118193-0001LF
10118193-0001LF
CONN RCPT USB2.0 MICRO B SMD R/A
Amphenol ICC (FCI)
179,645
In Stock
1 : $0.57000
Cut Tape (CT)
1,200 : $0.24879
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Solder Retention
-
-30°C ~ 80°C
1
1.8A per Contact
100VAC
10000
Shielded
UE27AC54100
UE27AC54100
CONN RCPT USB2.0 TYPEA 4POS R/A
Amphenol ICC (Commercial Products)
22,400
In Stock
1 : $0.94000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-40°C ~ 85°C
1
1A per Contact
30VAC
1500
Shielded
10029449-001LF
10029449-001RLF
CONN RCPT 1.4 HDMI 19POS SMD R/A
Amphenol ICC (FCI)
5,798
In Stock
1 : $2.91000
Cut Tape (CT)
400 : $1.47795
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HDMI
19
Receptacle
HDMI 1.4
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-20°C ~ 85°C
1
0.5A
40V
10000
Shielded
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).