USB, DVI, HDMI Connector Assemblies

Results: 3
Manufacturer
Stewart ConnectorWürth Elektronik
Series
-WR-COM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
USB - micro ABUSB-A (USB TYPE-A)USB-C (USB TYPE-C)
Number of Contacts
5924
Specifications
USB 2.0USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through HoleThrough Hole
Mounting Feature
HorizontalVertical
Features
-Board GuideBoard Lock
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C-20°C ~ 80°C
Current Rating (Amps)
1A, 1.8A5A-
Voltage - Rated
20VDC30VAC-
Mating Cycles
150010000
Shielding
ShieldedUnshielded
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
629105150921
629105150921
CONN RCPT USB2.0 MICRO AB SMD RA
Würth Elektronik
8,767
In Stock
1 : $1.90000
Cut Tape (CT)
1,300 : $1.28971
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro AB
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-40°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
632723x00011
632723300011
CONN RCP USB3.1 TYPEC 24P SMD RA
Würth Elektronik
13,320
In Stock
1 : $3.93000
Cut Tape (CT)
700 : $2.83050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-40°C ~ 105°C
1
5A
20VDC
10000
Unshielded
SS-52000-004
SS-52000-004
CONN USB 3.0 VERT TYPE A RECP
Stewart Connector
1,878
In Stock
1 : $1.42000
Tray
-
Tray
Active
USB-A (USB TYPE-A)
9
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Through Hole
Vertical
Solder
Board Lock
-
-20°C ~ 80°C
1
-
-
1500
Shielded
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).