USB, DVI, HDMI Connector Assemblies

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
USB - mini BUSB-C (USB TYPE-C)
Number of Contacts
524
Specifications
USB 2.0USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right AngleSurface Mount, Right Angle; Through Hole
Features
-Board Guide, Solder Retention
Current Rating (Amps)
1A5A
Voltage - Rated
20VDC30V
Mating Cycles
150010000
Shielding
ShieldedUnshielded
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
65100516121
65100516121
CONN RCPT USB2.0 MINI B SMD R/A
Würth Elektronik
1,461
In Stock
1 : $1.40000
Cut Tape (CT)
500 : $0.90700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - mini B
5
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
Board Guide, Solder Retention
-
-40°C ~ 105°C
1
1A
30V
1500
Shielded
632723x00011
632723300011
CONN RCP USB3.1 TYPEC 24P SMD RA
Würth Elektronik
11,389
In Stock
1 : $4.37000
Cut Tape (CT)
700 : $3.14501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-40°C ~ 105°C
1
5A
20VDC
10000
Unshielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).