USB, DVI, HDMI Connector Assemblies

Results: 2
Connector Type
USB - mini ABUSB - mini B
Number of Contacts
56
Gender
PlugReceptacle
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
PX0447
PX0447
CONN PLUG USB2.0 MINI B PNL MNT
Bulgin
1,424
In Stock
1 : $18.33000
Bulk
Bulk
Active
USB - mini B
5
Plug
USB 2.0
Panel Mount
Bulkhead - Front Side Nut
Solder
Circular Threaded Coupling
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
0°C ~ 70°C
1
1A
30VAC, 42VDC
5000
Unshielded
PX0458
PX0458
CONN RCPT USB2.0 MINI AB PNL MNT
Bulgin
0
In Stock
Check Lead Time
1 : $25.61000
Bulk
Bulk
Active
USB - mini AB
6
Receptacle
USB 2.0
Panel Mount
Bulkhead - Front Side Nut
Solder
Circular Threaded Coupling
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
0°C ~ 70°C
1
1A
30VAC, 42VDC
5000
Unshielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).