USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56,182 In Stock This product has a maximum purchase limit | 1 : $1.50000 Tray | Tray | Active | USB - micro B | 5 | Plug | USB 2.0 | Surface Mount, Through Hole | Flange, Vertical | Solder | - | - | -30°C ~ 85°C | 1 | 1.8A | 30VAC | 10000 | Shielded | |||
26,067 In Stock | 1 : $1.61000 Bag | Bag | Active | USB - micro B | 5 | Plug | USB 2.0 | Surface Mount, Through Hole | Flange, Vertical | Solder | - | - | -30°C ~ 85°C | 1 | 1.8A | 30VAC | 10000 | Shielded | |||
4,009 In Stock | 1 : $0.79000 Tray | Tray | Last Time Buy | USB - micro B | 5 | Plug | USB 2.0 | Surface Mount, Right Angle | Horizontal | Solder | - | - | -30°C ~ 85°C | 1 | 1.8A | 30VAC | 10000 | - | |||
7,494 In Stock | 1 : $1.05000 Tray | Tray | Active | USB - micro B | 5 | Plug | USB 2.0 | Free Hanging (In-Line) | - | Solder | - | - | -30°C ~ 85°C | 1 | 1A per Contact | 30VAC | 10000 | - | |||
0 In Stock Check Lead Time | 1 : $1.53000 Cut Tape (CT) 1,300 : $0.84840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Plug | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | - | - | -30°C ~ 85°C | 1 | 1.8A | 30VAC | 10000 | Shielded |