Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
1,000
Marketplace
1 : $2.50000
Bulk
Bulk
ActiveUSB-C (USB TYPE-C)24ReceptacleUSB 4.0Surface Mount, Right Angle; Through HoleHorizontalSolder---55°C ~ 85°C15A-10000Unshielded
SCNUS-UC-124SGF-SORST
SCNUS-UC-124SGF-SORST
CONN RCP USB3.1 TYPEC SMD & TH
Suntsu Electronics, Inc.
994
Marketplace
1 : $1.94000
Bulk
Bulk
ActiveUSB-C (USB TYPE-C)24ReceptacleUSB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))Surface Mount, Through HoleVerticalSolderBoard Guide, Cover--45°C ~ 85°C1---Shielded
SCNUS-UC-124SGF-SOVST
SCNUS-UC-124SGF-SOVST
CONN RCP USB3.1 TYPEC SMD & TH
Suntsu Electronics, Inc.
266
Marketplace
1 : $1.84000
Bulk
Bulk
ActiveUSB-C (USB TYPE-C)24ReceptacleUSB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))Surface Mount, Through HoleVerticalSolderBoard Guide, Cover--45°C ~ 85°C10.25A, 1.25A, 3A--Shielded
719
Marketplace
1 : $1.96000
Bulk
Bulk
ActiveUSB-C (USB TYPE-C)24ReceptacleUSB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))Surface Mount, Through HoleVerticalSolderBoard Guide, Cover--45°C ~ 85°C1---Shielded
Showing
1 - 4
of 4

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).