USB, DVI, HDMI Connector Assemblies

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
ZX360D-B-10P
ZX360D-B-10P(30)
CONN RCPT USB3.0 MICRO B SMD R/A
Hirose Electric Co Ltd
11,783
In Stock
1 : $1.34000
Cut Tape (CT)
3,000 : $0.65768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
10
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-30°C ~ 85°C
1
1A per Contact
30VAC
10000
-
GSB443T33HR
GSB443T33HR
CONN RCPT USB3.1 MICRO B SMD R/A
Amphenol ICC (Commercial Products)
1,408
In Stock
1 : $1.10000
Cut Tape (CT)
850 : $0.60404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
10
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide, Pick and Place
-
-
1
-
-
5000
Shielded
KMMX-B10-SMT1SB30TR
KMMX-B10-SMT1SB30TR
MICRO USB 3.0 TYPE B, SMT, THROU
Kycon, Inc.
1,922
In Stock
1 : $2.11000
Cut Tape (CT)
1,000 : $1.14225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
10
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-40°C ~ 85°C
1
0.25A, 1.8A
-
10000
Shielded
GSB343K33AHR
GSB343K33AHR
USB3.0, MICRO B, RECEPTACLE,RIGH
Amphenol ICC (Commercial Products)
3,848
In Stock
1 : $1.52000
Cut Tape (CT)
1,200 : $0.80824
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
10
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-55°C ~ 85°C
1
0.25A, 1.8A
30VAC
-
Shielded
209E-BE01
209E-BE01
USB 3.0 MICRO B TYPE RECEPTACLE
ATTEND Technology
912
In Stock
1 : $1.92000
Cut Tape (CT)
-
Cut Tape (CT)
Active
USB - micro B
10
Receptacle
USB 3.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-20°C ~ 85°C
1
0.25A, 1.8A
-
10000
Shielded
Showing
of 5

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).